Bulk SMD/SMT Feed Through Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Packaging
Knowles Syfer Feed Through Capacitors 50volts 100000pF 20% 2,161In Stock
Min.: 1
Mult.: 1

100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C X7R E07 Bulk
Spectrum Control Feed Through Capacitors 4000PF 10A PI
4,914On Order
Min.: 1
Mult.: 1

4 nF 200 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Bulk