W2F Auto Series Feed Through Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Packaging
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 21In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.01 uF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR
700Expected 30-04-2026
Min.: 1
Mult.: 1
Reel: 1,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 50V 47nF X7R 1206 Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

0.047 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Auto Reel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

0.047 uF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape