10 VDC Feed Through Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Pulse Electronics Feed Through Capacitors 10V 0.47uF X7R 1206 20% Thickness=1.2mm 6,506In Stock
Cut Tape
₹59.23
₹27.80
₹25.03
₹20.35
Reel
₹17.01
Min.: 1
Mult.: 1
: 3,000
470 nF 10 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm 45,781In Stock
Cut Tape
₹57.32
₹26.75
₹24.08
₹19.59
Reel
₹15.29
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
470 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .22 UF 2A 40,305In Stock
Cut Tape
₹36.31
₹15.86
₹14.04
₹11.08
Reel
₹8.03
Min.: 1
Mult.: 1
: 4,000
220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 10V 55,018In Stock
36,000Expected 08-12-2026
Cut Tape
₹15.29
₹10.80
₹8.79
₹7.64
Reel
₹5.54
Min.: 1
Mult.: 1
: 4,000
1 uF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm 3,818In Stock
40,000Expected 09-03-2027
Cut Tape
₹50.64
₹23.22
₹20.83
₹16.82
Reel
₹12.61
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC 0.1uF X7R 0603 20% Thickness=0.65mm 4,545In Stock
28,000Expected 07-12-2026
Cut Tape
₹45.86
₹20.54
₹18.44
₹14.71
Reel
₹10.51
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
100 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10V 0.47uF X5R 0603 20% Thickness=0.65mm 13,999In Stock
Cut Tape
₹57.32
₹26.75
₹24.08
₹19.59
Reel
₹16.15
Min.: 1
Mult.: 1
: 4,000
47 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X5R X2Y Reel, Cut Tape
Pulse Electronics Feed Through Capacitors 10VDC .22uF X7R 0603 20% Thickness=0.65mm 14,015In Stock
Cut Tape
₹45.86
₹30.29
₹18.82
₹15.19
Reel
₹11.08
Min.: 1
Mult.: 1
: 4,000
220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Murata Electronics Feed Through Capacitors 0.1 UF 10V 28,679In Stock
30,000Expected 15-02-2027
Cut Tape
₹13.38
₹5.16
₹4.49
₹3.34
Reel
₹2.01
Min.: 1
Mult.: 1
: 10,000
100 nF 10 VDC 20 % 3 Terminal 0402 (1005 metric) 2 A - 55 C + 85 C 30 mOhms NFM15PC AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors .1 UF 10V 20% 6,124In Stock
8,000Expected 22-12-2026
Cut Tape
₹34.39
₹14.90
₹13.28
₹10.51
Reel
₹8.03
Min.: 1
Mult.: 1
: 4,000
100 nF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 10V 2KMA 4,127In Stock
28,000On Order
Cut Tape
₹36.31
₹16.05
₹14.24
₹11.27
₹10.41
Reel
₹8.89
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
470 nF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors X2Y-X5R-0603-330nF-10V Non-Stocked Lead-Time 12 Weeks
Cut Tape
₹10.99
₹9.65
Min.: 20,000
Mult.: 4,000
: 4,000
330 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X5R X2Y Reel
Pulse Electronics Feed Through Capacitors 10VDC .33uF X7R 0603 20% Thickness=0.65mm Non-Stocked Lead-Time 12 Weeks
Cut Tape
₹10.51
₹10.13
Min.: 20,000
Mult.: 4,000
: 4,000
330 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel