0.18 uF Film Capacitors

Results: 507
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors .18uF 5% 63volts 474In Stock
Min.: 1
Mult.: 1

0.18 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370
Vishay / Roederstein Film Capacitors .18uF 2500volts 5% Drawing T4 7In Stock
42Expected 03-08-2026
Min.: 1
Mult.: 1

0.18 uF 2.5 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 44 mm (1.732 in) 22 mm (0.866 in) Snubber Film Capacitors 800 VAC 5 % 2 Pin 11 mOhms 38 mm (1.496 in) Tab Terminal - 55 C + 105 C MKP386M Tray
Vishay / BC Components Film Capacitors MKT 371 180nF 5 63V= 980In Stock
Min.: 1
Mult.: 1

0.18 uF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 40 VAC 5 % 8 mm (0.315 in) BFC2371 Bulk
TDK Film Capacitors 0.18uF 630volts 10% LS=10mm MKP 3,721In Stock
Min.: 1
Mult.: 1

0.18 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 12 mm (0.472 in) Straight B3267*P* - MKP Power Factor Correction AEC-Q200 Bulk
Panasonic Film Capacitors 450VDC 0.18uF 5% MPP L/S=10mm 940In Stock
Min.: 1
Mult.: 1

0.18 uF 450 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.6 mm (0.496 in) 4.8 mm (0.189 in) RF Microwave Film Capacitors 5 % 2 Pin 14.3 mm (0.563 in) Crimped - 40 C + 110 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.18uF 10% MPP L/S=7.5mm 646In Stock
Min.: 1
Mult.: 1
: 700

0.18 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 15.7 mm (0.618 in) General Film Capacitors 10 % 2 Pin 7.4 mm (0.291 in) Straight - 40 C + 105 C ECWF(D) Reel, Cut Tape
KEMET Film Capacitors 630V 0.18uF 5% 896In Stock
Min.: 1
Mult.: 1
: 250

0.18 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 5 % 16 mm (0.63 in) - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
Vishay / BC Components Film Capacitors .18uF 10% 63volts 3,415In Stock
Min.: 1
Mult.: 1

0.18 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 100 C MKT370 Bulk
TDK Film Capacitors 0.18uF 63volts 5% 15,814In Stock
Min.: 1
Mult.: 1
: 3,200

0.18 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
Panasonic Film Capacitors 450VDC 0.18uF 5% MPP L/S=7.5mm 570In Stock
Min.: 1
Mult.: 1

0.18 uF 450 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 4.8 mm (0.189 in) RF Microwave Film Capacitors 5 % 2 Pin 14.3 mm (0.563 in) Crimped - 40 C + 110 C ECWF(D) Bulk
Panasonic Film Capacitors 630VDC 0.18uF 3% MPP L/S=17.5mm 856In Stock
Min.: 1
Mult.: 1

0.18 uF 630 VDC Radial Polypropylene (PP) 17.5 mm (0.689 in) 20.7 mm (0.815 in) 11.5 mm (0.453 in) General Film Capacitors 3 % 2 Pin 16.3 mm (0.642 in) Straight - 40 C + 105 C ECWH(C) Bulk
KEMET Film Capacitors 250V 0.18uF 5% LS=10mm 1,651In Stock
Min.: 1
Mult.: 1
: 600

0.18 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) DC Link Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 630VDC 0.18uF 5% MPP L/S=7.5mm 1,370In Stock
Min.: 1
Mult.: 1

0.18 uF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 12.6 mm (0.496 in) 15.7 mm (0.618 in) General Film Capacitors 5 % 2 Pin 7.4 mm (0.291 in) Crimped - 40 C + 105 C ECWF(D) Bulk
Panasonic Film Capacitors 1.0kV 0.18uF 5% MPET L/S=17.5mm 1,000In Stock
Min.: 1
Mult.: 1

0.18 uF 1 kVDC Radial Polyester 17.5 mm (0.689 in) 26 mm (1.024 in) 10.5 mm (0.413 in) General Film Capacitors 5 % 2 Pin 27 mm (1.063 in) Crimped - 40 C + 105 C ECQE(F) Bulk
KEMET Film Capacitors 1.2k V 0.18 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 907In Stock
Min.: 1
Mult.: 1

0.18 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 600 VAC 5 % 2 Pin 6.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 600 VAC 0.18 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 578In Stock
900Expected 25-06-2026
Min.: 1
Mult.: 1

0.18 uF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10 mm (0.394 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 1.6k V 0.18 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 1,809In Stock
Min.: 1
Mult.: 1

0.18 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 650 VAC 5 % 2 Pin 6.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
Vishay / BC Components Film Capacitors .18uF 5% 630volts 200In Stock
600Expected 10-08-2026
Min.: 1
Mult.: 1

0.18 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 220 VAC 5 % 18 mm (0.709 in) - 55 C + 105 C BFC2383 Bulk
Panasonic Film Capacitors 0.18uF 50VDC 2% PPS FILM 2416 1,035In Stock
6,000Expected 30-07-2026
Min.: 1
Mult.: 1
: 2,000

0.18 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 2.5 mm (0.098 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.18uF 50VDC 5% PPS FILM 2416 125In Stock
Min.: 1
Mult.: 1
: 2,000

0.18 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 2.5 mm (0.098 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
TDK Film Capacitors 0.18uF 63volts 5% 6,721In Stock
Min.: 1
Mult.: 1
: 2,800

0.18 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 40 VAC 5 % 2 Pin Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
Panasonic Film Capacitors 250VDC 0.18uF 5% MPET L/S=7.5mm 1,480In Stock
Min.: 1
Mult.: 1

0.18 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin 9.7 mm (0.382 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Film Capacitors 250VDC 0.18uF 10% MPET L/S=7.5mm 518In Stock
8,000Expected 08-07-2026
Min.: 1
Mult.: 1

0.18 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin 9.7 mm (0.382 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Film Capacitors 250VDC 0.18uF 10% MPET L/S=5mm 2,877In Stock
Min.: 1
Mult.: 1
: 1,500

0.18 uF 250 VDC Radial Polyester 5 mm (0.197 in) 10.3 mm (0.406 in) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin 14.7 mm (0.579 in) Crimped - 40 C + 105 C ECQE(B) Reel, Cut Tape
Panasonic Film Capacitors 250VDC 0.18uF 10% MPET L/S=10mm 179In Stock
3,000On Order
Min.: 1
Mult.: 1

0.18 uF 250 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin 10.3 mm (0.406 in) Straight - 40 C + 105 C ECQE(F) Bulk