1000 uF Film Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 1320VDC 1000uF 10% MKP PEC DC 63In Stock
₹19,665.00
₹17,383.50
₹16,619.18
Min.: 1
Mult.: 1
1000 uF 1.32 kVDC Stud Threaded Polypropylene (PP) 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 1.6 mOhms - 55 C + 75 C MKP DC Link Bulk
KEMET Film Capacitors 600VDC 1000uF 10% 31In Stock
₹10,474.05
₹9,091.59
₹9,090.63
₹9,041.91
Min.: 1
Mult.: 1
1000 uF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 134.5 mm (5.295 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
Knowles / Illinois Capacitor Film Capacitors 1000uF 900V 10%
20Expected 02-11-2026
₹19,608.63
₹17,097.84
₹16,584.79
Min.: 1
Mult.: 1
1000 uF 900 VDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 150 mm (5.906 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.9 mOhms - 40 C + 85 C 947D Bulk
KEMET Film Capacitors 1300 VDC 1000uF 10%
Non-Stocked Lead-Time 37 Weeks
₹38,136.70
Min.: 52
Mult.: 4
1000 uF 1.3 kVDC Insert Threaded Polypropylene (PP) DC Link Film Capacitors 10 % - 40 C + 85 C C44U Bulk
KEMET Film Capacitors FILM CAPACITOR C4E SERIES Non-Stocked Lead-Time 52 Weeks
₹5,04,451.20
Min.: 24
Mult.: 4
1000 uF 300 VDC Lug Polypropylene (PP) DC Link Film Capacitors 10 % - 40 C + 105 C C4E Bulk
KYOCERA AVX Film Capacitors 800v 1000uF Male Thread Non-Stocked Lead-Time 32 Weeks
1000 uF 800 VDC Screw Polypropylene (PP) 155 mm (6.102 in) Power Factor Correction Film Capacitors 10 % 3.2 mOhms - 40 C + 95 C FFLI Bulk
Knowles / Illinois Capacitor Film Capacitors 1000uF 1KV 10% Non-Stocked Lead-Time 20 Weeks
₹19,290.48
₹18,364.70
Min.: 24
Mult.: 1
1000 uF 1 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 150 mm (5.906 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.7 mOhms - 40 C + 85 C 947D Bulk