1200 uF Film Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors Modular DCR HF 1200F - 1100V - 190A
This product may require additional documentation to export from the United States.
16In Stock
₹41,450.98
Min.: 1
Mult.: 1
1200 uF 1.1 kVDC Screw Polypropylene (PP) 205 mm (8.071 in) 90 mm (3.54 in) Film Capacitor 10 % 8 Pin 170 mm (6.693 in) - 40 C + 75 C B25647 Bulk
TDK Film Capacitors 900VDC 1200uF 10% PEC MKP DC 25In Stock
₹11,966.39
₹10,361.31
₹10,213.23
Min.: 1
Mult.: 1
1200 uF 900 VDC Screw Polypropylene (PP) 50 mm (1.969 in) Electronic Equipment Film Capacitors 4 kVAC 10 % 2 Pin 1.5 mOhms 141 mm (5.551 in) - 40 C + 85 C MKP DC Link - Heavy Duty Bulk
TDK Film Capacitors 1100VDC 1200uF 10% PEC MKP DC
119Expected 07-04-2027
₹19,651.62
₹18,350.37
₹17,609.93
Min.: 1
Mult.: 1
1200 uF 1.1 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) Electronic Equipment Film Capacitors 4 kVAC 10 % 2 Pin 1.2 mOhms 230 mm (9.055 in) - 40 C + 85 C MKP DC Link - Resin Top Bulk
KEMET Film Capacitors 900V 1200uF 10% Non-Stocked Lead-Time 37 Weeks
₹13,797.89
Min.: 25
Mult.: 5
1200 uF 900 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 268.5 mm (10.571 in) DC Link Film Capacitors 10 % 2 Pin 2 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
Knowles / Illinois Capacitor Film Capacitors 1200uF 900V 10% Non-Stocked Lead-Time 20 Weeks
₹19,975.50
₹19,761.49
Min.: 24
Mult.: 1
1200 uF 900 VDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 136 mm (5.354 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.4 mOhms - 40 C + 85 C 947D Bulk