UNL9W13P5K-F

Knowles / Illinois Capacitor
598-UNL9W13P5K-F
UNL9W13P5K-F

Mfr.:

Description:
Film Capacitors 13.5uF 900V 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
33
Expected 10-08-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,662.91 ₹3,662.91
₹3,141.10 ₹31,411.00
₹2,782.35 ₹1,39,117.50
₹2,703.15 ₹2,70,315.00
500 Quote

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
13.5 uF
900 VDC
Radial
Polypropylene (PP)
12.7 mm (0.5 in)
53.7 mm (2.114 in)
DC Link Film Capacitors
10 %
4 Pin
10.5 mOhms
Straight
- 55 C
+ 105 C
UNL
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 35 mm
Life: 1000000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Unit Weight: 84.061 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

UNL ElectroFilm Metallized Capacitors

Cornell Dubilier / Knowles UNL ElectroFilm Metallized Capacitors offer a 4.7μF to 100μF capacitance range with ±10% capacitance tolerance and up to 10 times the ripple current. These performance features makes the capacitors ideal for electrolytic bank replacement and high ripple current applications. These board-mount capacitors are constructed using a low-loss polypropylene film and tin-plated brass terminals. Cornell Dubilier UNL capacitors feature a 400VDC to 1500VDC rated voltage, -55°C to +105°C operating temperature, and are RoHS compliant.