1400 uF Film Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 1100VDC 1400uF 10%
Due to size or weight of the product, your shipping charge may increase. This item may require additional import fees and documentation. Customs delays may also occur.
20In Stock
₹20,506.71
₹18,322.66
₹17,369.17
Min.: 1
Mult.: 1
1400 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 1.6 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 900VDC 1400uF 10% PEC MKP DC 70In Stock
₹14,524.95
₹12,682.94
₹12,473.70
Min.: 1
Mult.: 1
1400 uF 900 VDC Screw Polypropylene (PP) 50 mm (1.969 in) 179 mm (7.047 in) Electronic Equipment Film Capacitors 4 kVAC 10 % 2 Pin 1.1 mOhms - 40 C + 85 C B3262* - MKP High Pulse (stacked) Bulk
KEMET Film Capacitors 1500VDC 1400uF 85C 10% Diam= 136mm 2In Stock
₹30,141.91
₹27,701.82
Min.: 1
Mult.: 1
1400 uF 1.5 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 347 mm (13.661 in) DC Link Film Capacitors 10 % 2 Pin 780 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 700VDC 1400uF 10% MKP PEC DC Non-Stocked Lead-Time 25 Weeks
₹12,921.79
Min.: 64
Mult.: 64
1400 uF 700 VDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.5 mOhms 132 mm (5.197 in) - 55 C + 75 C MKP DC Link Bulk