150 pF Film Capacitors

Results: 337
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 63volts 0.00015uF 5% LS 5mm
5,738In Stock
Min.: 1
Mult.: 1

150 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 250volts 150pF 5% LS 5mm
2,546In Stock
Min.: 1
Mult.: 1

150 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
WIMA Film Capacitors 150pF 1600V 10% PCM15 8,203In Stock
Min.: 1
Mult.: 1

150 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 150pF 100 Volts 5% 1,909In Stock
3,000Expected 11-10-2026
Min.: 1
Mult.: 1
: 1,500
150 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 100V 150pF 2.5% 8,259In Stock
Min.: 1
Mult.: 1

150 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors FKP 2 150 pF 250 VDC 4.5x6x7.2 PCM 5 5,754In Stock
Min.: 1
Mult.: 1

150 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 20 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 150 pF 2000 VDC 5% 4,556In Stock
Min.: 1
Mult.: 1

150 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors FKP 2 150 pF 63 VDC 4.5x6x7.2 PCM 5 7,383In Stock
Min.: 1
Mult.: 1
: 1,500

150 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 20 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
KEMET Film Capacitors 100volts 150pF 5% LS 5mm
2,685In Stock
Min.: 1
Mult.: 1
Max.: 4,000

150 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 4.5 mm (0.177 in) - 55 C + 100 C PFR Bulk
Panasonic Industry Film Capacitors 150pF 16VDC 2% PPS FILM 0603 6,114In Stock
Min.: 1
Mult.: 1
: 4,000

150 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 150pF 16VDC 5% PPS FILM 0603 5,727In Stock
Min.: 1
Mult.: 1
: 4,000

150 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 150pF 50VDC 2% PPS FILM 0805 3,841In Stock
Min.: 1
Mult.: 1
: 3,000

150 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 150pF 50VDC 5% PPS FILM 0805 2,780In Stock
Min.: 1
Mult.: 1
: 3,000

150 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 400volts 150pF 5% LS 5mm
157In Stock
Min.: 1
Mult.: 1

150 pF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 630volts 150pF 5% LS 5mm
819In Stock
Min.: 1
Mult.: 1

150 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 2000V 150pF 5% LS=15mm
1,982In Stock
Min.: 1
Mult.: 1

150 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE448 Tray
WIMA Film Capacitors 100V 150pF 5% TOL PCM 5 5,674In Stock
Min.: 1
Mult.: 1

150 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 1KV 150pF 5% TOL PCM 5 6,988In Stock
Min.: 1
Mult.: 1

150 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 150pF 630 Volts10% 5,312In Stock
Min.: 1
Mult.: 1
: 1,500

150 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 2KV 150pF 2.5% TOL PCM15 981In Stock
Min.: 1
Mult.: 1

150 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 700 VAC 2.5 % - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 1000V 150pF 10% 643In Stock
Min.: 1
Mult.: 1

150 pF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 630V 150pF 5% 2,667In Stock
Min.: 1
Mult.: 1

150 pF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors FKP 4 150 pF 1000 VDC 5x11x18 PCM15 4,790In Stock
Min.: 1
Mult.: 1
: 1,200

150 pF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 400 VAC 20 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 150pF 1.6KV 5%
4,800Expected 31-03-2027
Min.: 1
Mult.: 1

150 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 2000V 150pF 10% PCM15
6,888On Order
Min.: 1
Mult.: 1

150 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk