B25690C1248K203

TDK
871-B25690C1248K203
B25690C1248K203

Mfr.:

Description:
Film Capacitors 2400uF +-10% 1200V PEC MKP DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
2400 uF
1.2 kVDC
Stud Threaded
50 mm (1.969 in)
General Film Capacitors
4 kVAC
10 %
2 Pin
1 mOhms
370 mm (14.56 in)
Straight
- 40 C
+ 75 C
MKP DC Link - Resin Top
Bulk
Brand: TDK
Diameter: 136 mm
Lead Diameter: 14 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 4
Subcategory: Capacitors
Type: Power Electronic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B2569x Film Capacitors

EPCOS / TDK B2569x Film Capacitors feature high ripple current, self-healing property, and high capacitance density. These capacitors offer low equivalent series resistance (ESR), low equivalent series inductance (ESL), high reliability, and a long lifespan. The construction includes hard polyurethane resin, metallised polypropylene film, and an extruded round aluminium can with a stud. These capacitors utilise natural air cooling or forced air cooling. EPCOS / TDK B2569x capacitors are UL810 (construction) approved and RoHS compliant. Typical applications include wind power, solar power, motor drive systems, frequency drives, UPS, energy storage, and locomotive traction.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,107.82 ₹31,107.82
₹27,963.60 ₹3,35,563.20