280 uF Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 280uF 10% 1100VDC
59Expected 01-03-2027
Min.: 1
Mult.: 1

280 uF 1 kVDC Stud Threaded 32 mm (1.26 in) General Film Capacitors 4 kVAC 10 % 2 Pin 2 mOhms 155 mm (6.102 in) Straight - 40 C + 85 C MKP DC Link - Resin Top Bulk
Knowles / Illinois Capacitor Film Capacitors 280uF 1300V 10% Non-Stocked
Min.: 24
Mult.: 1

280 uF 1.3 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 126 mm (4.961 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.4 mOhms - 40 C + 85 C 947D Bulk