32 uF Film Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 350V 32 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 42In Stock
Min.: 1
Mult.: 1

32 uF 350 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 32 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200
396Expected 16-07-2027
Min.: 1
Mult.: 1

32 uF 1.5 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 32uF 3% 525V
47Expected 21-09-2026
Min.: 1
Mult.: 1

32 uF Quick Connect Polypropylene (PP) 73.91 mm (2.91 in) 48.51 mm (1.91 in) General Film Capacitors 525 VAC 3 % 120.7 mm (4.752 in) - 40 C + 105 C Bulk
KEMET Film Capacitors 350V 32 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
Max.: 36

32 uF 350 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 32uF 3% 525V Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 50

32 uF Quick Connect Polypropylene (PP) 0.81 mm (0.032 in) 92.96 mm (3.66 in) 50.04 mm (1.97 in) General Film Capacitors 525 VAC 3 % 2 Pin 95.25 mm (3.75 in) Quick Connect - 40 C + 105 C Bulk