36 uF Film Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.2k V 36 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 7In Stock
54Expected 14-05-2027
Min.: 1
Mult.: 1

36 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1k V 36 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 60In Stock
Min.: 1
Mult.: 1

36 uF 1 kVDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 500V 36 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200
780On Order
Min.: 1
Mult.: 1
Max.: 240

36 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 24 mm (0.945 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 900V 36 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200
540Expected 27-10-2026
Min.: 1
Mult.: 1

36 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 500V 36 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200
140Expected 15-09-2026
Min.: 1
Mult.: 1
Max.: 120

36 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 24 mm (0.945 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 660V 10% 3 x 36.5 uF Non-Stocked Lead-Time 18 Weeks
Min.: 256
Mult.: 8

36 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 660 VAC 10 % 265 mm (10.43 in) FLB Bulk
Panasonic Industry Film Capacitors 250VAC 36uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

36 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 250 VAC 10 % 2 Pin 56 mm (2.205 in) Straight - 40 C + 85 C EZPQ Bulk
Knowles / Illinois Capacitor Film Capacitors 36uF 1100Vdc 57.5x55x45mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 270
Mult.: 15
36 uF 1.1 kVDC Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 55 mm (2.165 in) Film Capacitors 10 % 4 Pin 5.2 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C Bulk