39 uF Film Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 160V 39uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 364
Mult.: 91

39 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 90 VAC 5 % 44 mm (1.732 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 39uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 364
Mult.: 91

39 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 90 VAC 10 % 44 mm (1.732 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 39uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 308
Mult.: 77

39 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 160 VAC 5 % 45 mm (1.772 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250V 39uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 308
Mult.: 77

39 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 160 VAC 10 % 45 mm (1.772 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 250volts 39uF 10% LS 37.5mm
Non-Stocked Lead-Time 40 Weeks
Min.: 189
Mult.: 63

39 uF 250 VDC Radial Polyester 37.5 mm (1.476 in) 41 mm (1.614 in) 28 mm (1.102 in) General Film Capacitors 160 VAC 10 % 2 Pin 43 mm (1.693 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 250volts 39uF 20% LS 37.5mm
Non-Stocked Lead-Time 40 Weeks
Min.: 189
Mult.: 63

39 uF 250 VDC Radial Polyester 37.5 mm (1.476 in) 41 mm (1.614 in) 28 mm (1.102 in) General Film Capacitors 160 VAC 20 % 2 Pin 43 mm (1.693 in) - 55 C + 100 C MMK Tray
TDK Film Capacitors 1100VDC 39uF 10% MKP LS 52.5mm Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

39 uF 920 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 6.5 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm x 50 mm Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk