40 uF Film Capacitors

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 2,706In Stock
Min.: 1
Mult.: 1
Max.: 60

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 40uF 450volt 5% 2pin 37.5mm LS 141In Stock
Min.: 1
Mult.: 1

40 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 4 mOhms 42 mm (1.654 in) 42 mm x 30 mm Straight - 40 C + 105 C MKP1848 Bulk
TDK Film Capacitors 40.0uF 630VDC 10% MPP L/S=52.5mm 327In Stock
Min.: 1
Mult.: 1

40 uF 630 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 38 mm (1.496 in) General Film Capacitors 310 VAC 10 % 4 Pin 57.5 mm (2.264 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
TDK Film Capacitors 460V 40uF 2+2 AL 50x100 MKP 201In Stock
Min.: 1
Mult.: 1

40 uF 650 VDC Quick Connect Polypropylene (PP) 100 mm (3.937 in) General Film Capacitors 460 VAC 5 % 2 Pin 11 mOhms - 40 C + 85 C B3333* - MKP AC Round Can Bulk
KEMET Film Capacitors 500V 40 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 1,060In Stock
Min.: 1
Mult.: 1

40 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 40uF 450volt 5% 4pin 37.5x10.2mm LS 21In Stock
Min.: 1
Mult.: 1

40 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay Film Capacitors MKP,40 F, 920 Vdc, pitch 52,5 mm 4pins; p2=20,3mm 30In Stock
Min.: 1
Mult.: 1

40 uF 920 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 5 Pin 50 mm (1.969 in) Straight - 40 C + 105 C MKP Tray
TDK Film Capacitors PhiCap 525V 50/60Hz 10.4/12.5KVAr 3PH 12In Stock
Min.: 1
Mult.: 1

40 uF Terminal Block Polypropylene (PP) 198 mm (7.795 in) Power Factor Correction Film Capacitors 525 VAC - 5 %, + 10 % 3 Pin - 40 C + 55 C MKP525-D Bulk
Panasonic Industry Film Capacitors 500VDC 40uF 10% MPP L/S=37.5mm 85In Stock
Min.: 1
Mult.: 1

40 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.4 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
KEMET Film Capacitors 900V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 86In Stock
Min.: 1
Mult.: 1

40 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 5 % 4 Pin 57 mm (2.244 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 90In Stock
Min.: 1
Mult.: 1

40 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 40uF 250V 10% 149In Stock
Min.: 1
Mult.: 1

40 uF 250 VDC Axial Polypropylene (PP) 55 mm (2.165 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 3.9 mOhms 36 mm x 55 mm - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 40uF 700Vdc 42x50x35mm LS=37.5 129In Stock
Min.: 1
Mult.: 1
40 uF 700 VDC Radial Polypropylene (PP) 20.3 mm, 37.5 mm 42 mm (1.654 in) 50 mm (1.969 in) Film Capacitors 10 % 4 Pin 3.2 mOhms 35 mm (1.378 in) Straight - 55 C + 125 C Bulk
Vishay / Roederstein Film Capacitors 40uF 5% 700V 170In Stock
Min.: 1
Mult.: 1

40 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.8 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm x 45 mm Straight - 40 C + 85 C MKP1848H Tray
TDK Film Capacitors Film Cap 40UF 10% 450V MKP BOXED 176In Stock
Min.: 1
Mult.: 1

40 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 5 mOhms 37 mm (1.457 in) Straight - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 1000VDC 40uF 10% LS=52.5mm 352In Stock
Min.: 1
Mult.: 1

40 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Panasonic Industry Film Capacitors 1000VDC 40uF 10% 4-Pin Straight lead 35In Stock
Min.: 1
Mult.: 1

40 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 700VDC 40uF 10% Straight lead 4-Pin AEC-Q200 48In Stock
Min.: 1
Mult.: 1

40 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Wurth Elektronik Film Capacitors WCAP-FTDB 1000VDC 40 uF DC Link 5% LS=52.5 mm 36In Stock
Min.: 1
Mult.: 1

40 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 7.8 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
Wurth Elektronik Film Capacitors WCAP-FTDB 1200VDC 40uF DC Link 5% LS=52.5 mm 81In Stock
Min.: 1
Mult.: 1

40 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 6 mOhms 65 mm (2.559 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
Panasonic Industry Film Capacitors 1.1kV 40uF 10% MPP L/S=52.5mm 99In Stock
Min.: 1
Mult.: 1

40 uF 1.1 kVDC Radial Polypropylene (PP) DC Link Film Capacitors 10 % 4 Pin 6.5 mOhms EZP-E Bulk
Panasonic Industry Film Capacitors 1100VDC 40uF 10% 7.8mOhm 4Pin 159In Stock
Min.: 1
Mult.: 1

40 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 7.8 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 600VDC 40uF 10% 6.5mOhm 4Pin 177In Stock
Min.: 1
Mult.: 1

40 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 27.5 mm (1.083 in) DC Link Film Capacitors 10 % 4 Pin 6.5 mOhms 42 mm (1.654 in) Straight - 40 C + 105 C EZPV Bulk
KEMET Film Capacitors 500V 40 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 267In Stock
290Expected 08-09-2026
Min.: 1
Mult.: 1

40 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 476In Stock
1,495On Order
Min.: 1
Mult.: 1

40 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk