C9TS5MD5460AARX

KEMET
80-C9TS5MD5460AARX
C9TS5MD5460AARX

Mfr.:

Description:
Film Capacitors 415V 46uF -5/+15% Tol -5% / +10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
46 uF
Terminal Block
Polypropylene (PP)
Power Factor Correction Film Capacitors
415 VAC
- 5 %, + 10 %
160 mm (6.299 in)
- 25 C
+ 55 C
C9T
Bulk
Brand: KEMET
Diameter: 75 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Type: Aluminum Can Power Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

C9T PFC Aluminum Can Capacitors

KEMET C9T PFC Aluminum Can Capacitors are three-phase capacitors for power factor correction (PFC). These 415VAC / 440VAC voltage capacitors feature polypropylene metallized film and include an overpressure safety device. The C9T series is available with delta connections. KEMET C9T PFC Aluminum Can Capacitors offer high capacitance density and a long lifetime.

AC Harmonic Filter Film Capacitors

KEMET AC Harmonic Filter Film Capacitors are self-healing, polypropylene metallized film capacitors that are placed on AC voltage lines to filter them. These capacitors offer high capacitance density, high peak current, and a long lifetime. Typical applications include inverter systems, motor drives, battery chargers, AC and harmonic filtering, clamping/damping systems, and power factor correction (PFC).

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,159.20 ₹6,159.20
₹5,460.35 ₹65,524.20
₹5,459.42 ₹3,27,565.20
₹5,195.72 ₹5,61,137.76
504 Quote

Similar Products