470 uF Bulk Film Capacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Roederstein Film Capacitors 470uF 63volts 10% 25In Stock
₹10,712.90
₹9,310.37
₹9,134.58
Min.: 1
Mult.: 1
470 uF 63 VDC Radial Polyester 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 40 VAC 10 % 2 Pin 50 mm (1.969 in) Straight - 55 C + 125 C MKT1820 Bulk
Knowles / Illinois Capacitor Film Capacitors 470uF 1kV 55C 12In Stock
₹16,883.83
₹16,068.87
Min.: 1
Mult.: 1
470 uF 1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 170 mm (6.693 in) DC Link Film Capacitors 10 % 2.9 mOhms - 40 C + 85 C 947C Bulk
KEMET Film Capacitors 1300VDC 470uF 10% Non-Stocked Lead-Time 37 Weeks
₹10,782.64
Min.: 24
Mult.: 4
470 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 153 mm (6.024 in) DC Link Film Capacitors 10 % 2 Pin 2 mOhms - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 470uF +-10% 2000V PEC MKP DC Non-Stocked Lead-Time 25 Weeks
₹15,855.82
Min.: 60
Mult.: 60
470 uF 2 kVDC Stud Threaded DC Link Film Capacitors 10 % 156 mm (6.142 in) 85 mm x 156 mm - 40 C + 85 C MKP DC Link - Heavy Duty Bulk
Knowles / Illinois Capacitor Film Capacitors 470uF 1kV 55C Non-Stocked Lead-Time 20 Weeks
₹15,580.66
₹15,381.94
Min.: 24
Mult.: 1
470 uF 1 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2.9 mOhms 170 mm (6.693 in) - 40 C + 85 C 947C Bulk
Knowles / Illinois Capacitor Film Capacitors 470uF 1kV 55C Non-Stocked Lead-Time 20 Weeks
₹14,931.95
₹14,741.82
Min.: 24
Mult.: 1
470 uF 1 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2.9 mOhms 170 mm (6.693 in) - 40 C + 85 C 947C Bulk
Knowles / Illinois Capacitor Film Capacitors 470uF 1kV 55C Non-Stocked Lead-Time 20 Weeks
₹14,896.60
₹14,706.47
Min.: 24
Mult.: 1
470 uF 1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2.9 mOhms 170 mm (6.693 in) - 40 C + 85 C 947C Bulk
Knowles / Illinois Capacitor Film Capacitors 470uF 1KV 10% Non-Stocked Lead-Time 20 Weeks
₹12,309.37
₹12,081.99
Min.: 24
Mult.: 1
470 uF 1 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 75 mm (2.953 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 900 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 470uF 1200V 10% Non-Stocked Lead-Time 20 Weeks
₹12,459.37
₹12,009.38
Min.: 24
Mult.: 1
470 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 136 mm (5.354 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.2 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 470uF 1300V 10% Non-Stocked
₹12,309.37
₹12,081.99
Min.: 24
Mult.: 1
470 uF 1.3 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 162 mm (6.378 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.8 mOhms - 40 C + 85 C 947D Bulk