50 uF Film Capacitors

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848C 50 F 5 600V= 84In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 3 mOhms 57 mm (2.244 in) 42 mm x 30 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP 1848C 50 F 5 600V= 37In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 50UF 500V 5% 79In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 62 mm (2.441 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 18 mm (0.709 in) 57.5 mm x 62 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 50uF 5% 500V 147In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm x 45 mm Straight - 40 C + 85 C MKP1848H Tray
Vishay / Roederstein Film Capacitors 50uF 500volt 5% 4pin 37.5x10.2mm 197In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 45 mm (1.772 in) 42 mm x 30 mm Straight - 55 C + 105 C MKP1848C Tray
Wurth Elektronik Film Capacitors WCAP-FTDB 900VDC 50uF DC Link 5% LS=52.5 mm 74In Stock
Min.: 1
Mult.: 1

50 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 6.7 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
TDK Film Capacitors 800VDC 50uF 10% LS 52.5mm 280In Stock
Min.: 1
Mult.: 1

50 uF 640 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 5 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
TDK Film Capacitors 50 UF 250 V PEC MKP
172In Stock
Min.: 1
Mult.: 1

50 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 70 mm (2.756 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors 50uF 10% 630Vdc AEC-Q200 LS 52.5MM 240In Stock
Min.: 1
Mult.: 1

50 uF 630 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 2.9 mOhms 50 mm (1.969 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 50uF 10% 4.8mOhm 4Pin 164In Stock
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV Bulk
Vishay / Roederstein Film Capacitors 50uF 700volt 5% 6 pin AEC-Q200 52.5mm LS 380In Stock
Min.: 1
Mult.: 1

50 uF 700 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 6 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Wurth Elektronik Film Capacitors WCAP-FTDB 1100VDC 50uF DC Link 5% LS=52.5 mm 78In Stock
Min.: 1
Mult.: 1

50 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 6.2 mOhms 65 mm (2.559 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
KEMET Film Capacitors 700V 50 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 282In Stock
Min.: 1
Mult.: 1

50 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 50uF 250volt 5% 21In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 50 mm (1.969 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors 50uF 800volts 5% 2 pin 52.5mm 87In Stock
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 50 uF 56In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 45 mm (1.772 in) 42 mm x 30 mm Straight - 55 C + 105 C MKP1848C Bulk
Panasonic Industry Film Capacitors 600VDC 50uF 10% 5.3mOhm 4Pin 92In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.3 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 700VDC 50uF 10% 4-Pin Straight lead 100In Stock
Min.: 1
Mult.: 1

50 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
TDK Film Capacitors 50uF 10% 900V MKP Wound Boxed 54In Stock
Min.: 1
Mult.: 1

50 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 10 % 4 Pin 4.6 mOhms 50 mm (1.969 in) Straight - 40 C + 135 C B3272* - 135C Compact High Temp Bulk
TDK Film Capacitors 50UF 10% 900V MKP WOUND BOXED 48In Stock
Min.: 1
Mult.: 1

50 uF Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) Film Capacitors 10 % 4 Pin 3.5 mOhms 65 mm (2.559 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
WIMA Film Capacitors DC-LINK MKP 4 50.0 uF 1100 VDC 45x65x57 PCM 52.5 21In Stock
Min.: 1
Mult.: 1

50 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 4.1 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 50.0 uF 900 VDC 35x50x57 PCM 52.5 10In Stock
75Expected 08-02-2027
Min.: 1
Mult.: 1

50 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 3.3 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 Bulk
TDK Film Capacitors 3X50UF 850V PEC MKD AC GAS 9In Stock
Min.: 1
Mult.: 1

50 uF Screw Polypropylene (PP) Power Electronic Capacitors 1.2 kVAC 5 % 0.4 mOhms 279 mm - 40 C + 70 C MKD AC Gas - Three Phase Delta Connection Bulk
Vishay / Roederstein Film Capacitors 50uF 900volt 5% 4pin 52.5x20.3mm 1,139In Stock
360Expected 28-09-2026
Min.: 1
Mult.: 1

50 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4.5 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm Straight - 55 C + 105 C MKP1848C Tray
Wurth Elektronik Film Capacitors WCAP-FTDB 800VDC 50uF DC Link 5% LS=52.5 mm 37In Stock
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 7.1 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C WCAP-FTDB Bulk