56 uF Film Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 3X56UF 1000V PEC MKD AC GAS 20In Stock
Min.: 1
Mult.: 1

56 uF Screw Polypropylene (PP) Power Electronic Capacitors 1.415 kVAC 5 % 710 uOhms 351 mm - 40 C + 70 C MKD AC Gas - Three Phase Delta Connection Bulk
TDK Film Capacitors 3X55.8UF 850V PEC MKD AC GAS 18In Stock
Min.: 1
Mult.: 1

56 uF Screw Polypropylene (PP) Power Electronic Capacitors 1.2 kVAC 5 % 570 uOhms 312 mm - 40 C + 70 C MKD AC Gas - Three Phase Delta Connection Bulk
TDK Film Capacitors 3X56UF 900V PEC MKD AC GAS 20In Stock
Min.: 1
Mult.: 1

56 uF Screw Polypropylene (PP) Power Electronic Capacitors 1.27 kVAC 5 % 550 uOhms 351 mm - 40 C + 70 C MKD AC Gas - Three Phase Delta Connection Bulk
KEMET Film Capacitors 2000V 56UF 10% Male M10 1In Stock
25Expected 20-11-2026
Min.: 1
Mult.: 1
Max.: 10

56 uF 2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) General Film Capacitors 850 VAC 10 % 2 Pin 247 mm Stud Threaded C44P-T Bulk
Visaton Film Capacitors MKT-A 56 UF/250V. 1In Stock
Min.: 1
Mult.: 1
56 uF 250 VDC Axial Polypropylene (PP) 55 mm (2.165 in) General Film Capacitors 5 % 2 Pin Straight
KEMET Film Capacitors 700V 56 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 2In Stock
Min.: 1
Mult.: 1

56 uF 700 VDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
TDK Film Capacitors 800VDC 56uF 10% MKP LS 52.5mm 7In Stock
Min.: 1
Mult.: 1

56 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 5.5 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm x 50 mm Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
KEMET Film Capacitors 100volts 56uF 10% LS 37.5mm 52In Stock
Min.: 1
Mult.: 1

56 uF 100 VDC Radial Polyester 37.5 mm (1.476 in) 41 mm (1.614 in) 21 mm (0.827 in) General Film Capacitors 63 VAC 10 % 2 Pin 38 mm (1.496 in) Straight - 55 C + 100 C MMK Tray
TDK Film Capacitors 56uF 63Vdc 10% MKT Boxed L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 2,080
Mult.: 2,080

56 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 40 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
KEMET Film Capacitors 160V 56uF 5% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 308
Mult.: 77

56 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 90 VAC 5 % 45 mm (1.772 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 160V 56uF 10% LS=37.5mm Non-Stocked Lead-Time 39 Weeks
Min.: 308
Mult.: 77

56 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 90 VAC 10 % 45 mm (1.772 in) - 55 C + 105 C F46 Bulk
TDK Film Capacitors 55 uF, 500 V MKP DC-ULSI
Non-Stocked Lead-Time 32 Weeks
Min.: 24
Mult.: 24

56 uF 1.5 kVDC Stud Threaded 45 mm (1.772 in) General Film Capacitors 10 % 2 Pin 1.9 mOhms 65 mm (2.559 in) Straight - 40 C + 85 C MKP DC Ultra LSI Bulk
Vishay / Roederstein MKT1820656255
Vishay / Roederstein Film Capacitors MKT182056uF+/-10%250V= Non-Stocked
Min.: 55
Mult.: 55
56 uF MKT1820