640 uF Film Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors Modular DCR HF 640F - 1600V - 160A
This product may require additional documentation to export from the United States.
16In Stock
₹38,477.78
₹37,839.57
Min.: 1
Mult.: 1
640 uF 1.6 kVDC Screw Polypropylene (PP) 205 mm (8.071 in) 90 mm (3.54 in) Film Capacitor 10 % 8 Pin 170 mm (6.693 in) - 40 C + 75 C B25647 Bulk
TDK Film Capacitors ModCapUHP 640 uF - 1600V - 190A
This product may require additional documentation to export from the United States.
14In Stock
₹56,043.76
₹51,320.27
Min.: 1
Mult.: 1
640 uF 1.6 kVDC Screw Polypropylene (PP) 205 mm (8.071 in) 90 mm (3.54 in) Film Capacitors 10 % 8 Pin 170 mm (6.693 in) - 40 C + 75 C B25648 - ModCap UHP Bulk
Knowles / Illinois Capacitor Film Capacitors 640uF 1KV 10% Non-Stocked
₹12,800.45
₹12,565.42
Min.: 24
Mult.: 1
640 uF 1 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 126 mm (4.961 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.7 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 640uF 1100V 10% Non-Stocked
₹13,858.08
₹13,684.19
Min.: 24
Mult.: 1
640 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 150 mm (5.906 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.2 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 640uF 1200V 10% Non-Stocked
₹15,802.32
₹15,600.73
Min.: 24
Mult.: 1
640 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 136 mm (5.354 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.8 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 640uF 1300V 10% Non-Stocked Lead-Time 20 Weeks
₹28,020.93
Min.: 48
Mult.: 1
640 uF 1.3 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 162 mm (6.378 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.2 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 640uF 900V 10% Non-Stocked Lead-Time 20 Weeks
₹12,309.37
₹12,081.99
Min.: 24
Mult.: 1
640 uF 900 VDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 136 mm (5.354 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.3 mOhms - 40 C + 85 C 947D Bulk