65 uF Film Capacitors

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848C 65 F 5 500V= 74In Stock
Min.: 1
Mult.: 1

65 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 2.5 mOhms 57 mm (2.244 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C
KEMET Film Capacitors 1.1k V 65 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 906In Stock
Min.: 1
Mult.: 1
Max.: 36

65 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 65uF 10% Straight lead 4-Pin AEC-Q200 48In Stock
Min.: 1
Mult.: 1

65 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
KEMET Film Capacitors 1k V 65 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 53In Stock
1,116On Order
Min.: 1
Mult.: 1
Max.: 36

65 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 900V 65 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 11In Stock
Min.: 1
Mult.: 1

65 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 900V 65 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200 32In Stock
Min.: 1
Mult.: 1

65 uF 900 VDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 2.9 mOhms 65 mm (2.559 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
Eaton Electronics Film Capacitors CAP FILM 65uF 10% 600VDC RAD 15In Stock
Min.: 1
Mult.: 1

65 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 50 mm (1.969 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 65uF 10% 800VDC RAD 11In Stock
Min.: 1
Mult.: 1

65 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 4.6 mOhms 55 mm (2.165 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 65uF 10% 900VDC RAD 11In Stock
Min.: 1
Mult.: 1

65 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 4.5 mOhms 55 mm (2.165 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 65uF 10% 700VDC RAD 15In Stock
Min.: 1
Mult.: 1

65 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 50 mm (1.969 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 65uF 10% 600VDC RAD 15In Stock
Min.: 1
Mult.: 1

65 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 50 mm (1.969 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 65uF 10% 700VDC RAD 7In Stock
Min.: 1
Mult.: 1

65 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 50 mm (1.969 in) Cut - 40 C + 105 C EFDKS Bulk
KYOCERA AVX Film Capacitors 600V 65uF ESR=4.6mOhms 10% 4 Pins P2=20.3mm 13In Stock
Min.: 1
Mult.: 1

65 uF 600 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 4.6 mOhms 50 mm (1.969 in) Straight - 40 C + 125 C FE Bulk
Knowles / Illinois Capacitor Film Capacitors 1kVDC 65uF 10% ESR 1.8mOhm 1300A AEC-Q200 45In Stock
Min.: 1
Mult.: 1

65 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) Film Capacitors 230 VAC 10 % 4 Pin 1.8 mOhms 65 mm (2.559 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC, 65uF, 10%, Bulk Straight lead
400Expected 08-12-2026
Min.: 1
Mult.: 1

65 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) Plastic Film Capacitor 10 % 4 Pin 55 mm (2.165 in) Straight - 40 C + 105 C EZP-R Bulk
Panasonic Industry Film Capacitors 600VDC 65uF 10% 4.7mOhm 4Pin
400Expected 02-02-2027
Min.: 1
Mult.: 1

65 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) Film Capacitors 10 % 4 Pin 3.6 mOhms 56 mm (2.205 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 65uF 10% 4.7mOhm 4Pin AEC-Q200
400Expected 28-10-2026
Min.: 1
Mult.: 1

65 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) Film Capacitors 10 % 4 Pin 3.6 mOhms 56 mm (2.205 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 700VDC, 65.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure
200Expected 14-09-2026
Min.: 1
Mult.: 1

65 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 10 % 4 Pin 6.2 mOhms 56 mm (2.205 in) - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 65.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure
200On Order
Min.: 1
Mult.: 1

65 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 10 % 4 Pin 6.2 mOhms 56 mm (2.205 in) - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 600VDC 65uF 10% 6.2mOhm 4Pin
200Expected 28-10-2026
Min.: 1
Mult.: 1

65 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Film Capacitors 10 % 4 Pin 7 mOhms 51 mm (2.008 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 65uF 10% 6.2mOhm 4Pin AEC-Q200
200Expected 28-10-2026
Min.: 1
Mult.: 1

65 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Film Capacitors 10 % 4 Pin 7 mOhms 51 mm (2.008 in) - 40 C + 105 C EZP-V-D Bulk
Vishay / Roederstein Film Capacitors MKP , 65 uF , + / - 5% , 500Vdc, pitch 37,5 , 4 pins Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

65 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 2 mOhms 57 mm (2.244 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors MKP 1848 65 F 5 450V= Non-Stocked Lead-Time 10 Weeks
Min.: 40
Mult.: 40

65 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 4 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 65uF 450volt 5% 4pin 52.5x20.3mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 40
Mult.: 40

65 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 65 F 5 700V= Non-Stocked Lead-Time 10 Weeks
Min.: 40
Mult.: 40

65 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 4 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm - 40 C + 105 C MKP1848 Bulk