68 uF Film Capacitors

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 1200VAC 68uF 5% Filtercap MKD AC 28In Stock
Min.: 1
Mult.: 1

68 uF Screw Polypropylene (PP) General Film Capacitors 1.2 kVAC 5 % 2 Pin - 40 C + 85 C B3237A Bulk
TDK Film Capacitors 68uF 10% 250volt MKT L/S=37.5mm 462In Stock
Min.: 1
Mult.: 1

68 uF 250 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) General Film Capacitors 160 VAC 10 % 2 Pin 42.5 mm (1.673 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
KEMET Film Capacitors 550VAC 68uF 10% AC Filter Can 26In Stock
Min.: 1
Mult.: 1

68 uF 1.28 kVDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 1.706 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
TDK Film Capacitors 68uF 100volts 10% 589In Stock
Min.: 1
Mult.: 1

68 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 63 VAC 10 % 2 Pin 36.5 mm (1.437 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
KEMET Film Capacitors 1700V 68uF 10% Male M10 57In Stock
Min.: 1
Mult.: 1

68 uF 1.7 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) General Film Capacitors 780 VAC 10 % 2 Pin 247 mm Stud Threaded C44P-T Bulk
KEMET Film Capacitors 1400V 68uF 10% Male M10 10In Stock
Min.: 1
Mult.: 1

68 uF 1.4 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) General Film Capacitors 640 VAC 10 % 2 Pin 247 mm Stud Threaded C44P-T Bulk
KEMET Film Capacitors 1000VAC 68uF 10% AC Filter Can 1In Stock
Min.: 1
Mult.: 1

68 uF 2.3 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 1 kVAC 10 % 2 Pin 1.234 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 800V 68uF 10%
5In Stock
Min.: 1
Mult.: 1

68 uF 800 VDC Insert Threaded Polypropylene (PP) 40 mm (1.575 in) General Film Capacitors 10 % 700 uOhms - 40 C + 85 C C4DE Bulk
TDK Film Capacitors 68uF 10% 100volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1,440
Mult.: 1,440

68 uF 100 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 18 mm (0.709 in) General Film Capacitors 63 VAC 10 % 2 Pin 32.5 mm (1.28 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 68uF 5% 250volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 880
Mult.: 880

68 uF 250 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) General Film Capacitors 160 VAC 5 % 2 Pin 42.5 mm (1.673 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
TDK Film Capacitors 68uF 10% 63volt MKT L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1,600
Mult.: 1,600

68 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 16 mm (0.63 in) General Film Capacitors 40 VAC 10 % 2 Pin 28.5 mm (1.122 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
Visaton Film Capacitors MKT-A 68 UF/250V. Non-Stocked
Min.: 1
Mult.: 1
68 uF 250 VDC Axial Polypropylene (PP) 60 mm (2.362 in) General Film Capacitors 5 % 2 Pin Straight
KYOCERA AVX Film Capacitors 100V 68uF 10% Non-Stocked Lead-Time 32 Weeks
Min.: 480
Mult.: 48

68 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) Power Factor Correction Film Capacitors 60 VAC 10 % 4 Pin 1.4 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C FFB Bulk
KEMET Film Capacitors 640VAC 68uF 10% AC Filter Can Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

68 uF 1.4 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 640 VAC 10 % 2 Pin 1.634 mOhms - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 780VAC 68uF 10% AC Filter Can Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

68 uF 1.7 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 1.5 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1000V 68uF 10%
Non-Stocked Lead-Time 30 Weeks
Min.: 60
Mult.: 12

68 uF 1 kVDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) General Film Capacitors 10 % 1.1 mOhms - 40 C + 85 C C4DE Bulk
KEMET Film Capacitors 63volts 68uF 10% LS 37.5mm
Non-Stocked Lead-Time 40 Weeks
Min.: 273
Mult.: 91

68 uF 63 VDC Radial Polyester 37.5 mm (1.476 in) 41 mm (1.614 in) 19 mm (0.748 in) General Film Capacitors 40 VAC 10 % 2 Pin 36 mm (1.417 in) - 55 C + 100 C MMK Tray
KEMET Film Capacitors 160volts 68uF 20%
Non-Stocked Lead-Time 38 Weeks
Min.: 336
Mult.: 168

68 uF 160 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 90 VAC 20 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
TDK Film Capacitors 68 uF 0.05 250volts 1000uF 500V 0.1 Non-Stocked Lead-Time 24 Weeks
Min.: 1,600
Mult.: 1,600

68 uF 63 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 40 VAC 10 % 2 Pin 27.5 mm (1.083 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
KYOCERA AVX Film Capacitors 100V 68uF Non-Stocked Lead-Time 32 Weeks

68 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Power Factor Correction Film Capacitors 60 VAC 10 % 2 Pin 1.4 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C FFB Bulk
WIMA Film Capacitors 68.0 uF 100 VDC 10% Non-Stocked
Min.: 56
Mult.: 28

68 uF 100 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 63 VAC 10 % 2 Pin 55 mm (2.165 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors MKP 4 68.0 uF 100 VDC 40x55x41.5 PCM 37.5 Non-Stocked
Min.: 56
Mult.: 28

68 uF 100 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 63 VAC 5 % 2 Pin 55 mm (2.165 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors MKP 4 68.0 uF 100 VDC 40x55x41.5 PCM 37.5 Non-Stocked
Min.: 56
Mult.: 28

68 uF 100 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 63 VAC 20 % 2 Pin 55 mm (2.165 in) Straight - 55 C + 100 C MKP 4 Bulk
WIMA Film Capacitors MKS 4 68.0 uF 50 VDC 20x39.5x31.5 PCM 27.5 Non-Stocked
Min.: 324
Mult.: 162
68 uF 50 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) General Film Capacitors 30 VAC 5 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 68.0 uF 50 VDC 20x39.5x31.5 PCM 27.5 Non-Stocked
Min.: 324
Mult.: 162

68 uF 50 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) General Film Capacitors 30 VAC 5 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C MKS 4 Bulk