750 uF Film Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Eaton Electronics Film Capacitors CAP EC1D 900Vdc 750uF J D86x180mm 2In Stock
₹15,841.49
₹13,719.54
₹13,178.79
Min.: 1
Mult.: 1
750 uF 900 VDC Stud Threaded Polypropylene (PP) DC Link Film Capacitors 5 % 2 Pin - 40 C + 85 C Bulk
Eaton Electronics Film Capacitors CAP EC1D 800Vdc 750uF J D86x180mm
8Expected 07-01-2027
₹8,430.45
₹7,077.60
Min.: 1
Mult.: 1
750 uF 800 VDC Stud Threaded Polypropylene (PP) DC Link Film Capacitors 5 % 2 Pin - 40 C + 85 C Bulk
TDK Film Capacitors 750uF +-10% 1000V PEC MKP DC Non-Stocked Lead-Time 10 Weeks
₹10,352.71
Min.: 60
Mult.: 60
750 uF 1 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1.4 mOhms 121 mm (4.764 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors 750 uF, 900 V and MKP DC
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 25 Weeks
₹7,687.15
Min.: 60
Mult.: 60
750 uF 900 VDC Stud Threaded 32 mm (1.26 in) 173 mm (6.811 in) DC Link Film Capacitors 10 % 2 Pin 1.6 mOhms 173 mm (6.811 in) - 55 C + 85 C MKP DC Link Bulk
TDK Film Capacitors 750 uF, 900 V and MKP DC Non-Stocked Lead-Time 25 Weeks
₹8,020.58
Min.: 60
Mult.: 60
750 uF 900 VDC Stud Threaded 32 mm (1.26 in) DC Link Film Capacitors 10 % 2 Pin 1.6 mOhms 177 mm (6.969 in) - 55 C + 85 C MKP DC Link Bulk