B25690A1837K303

TDK
871-B25690A1837K303
B25690A1837K303

Mfr.:

Description:
Film Capacitors 830uF +-10% 1300V PEC MKP DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
830 uF
1.3 kVDC
Stud Threaded
50 mm (1.969 in)
General Film Capacitors
4 kVAC
10 %
2 Pin
1.2 mOhms
230 mm (9.05 in)
Straight
- 40 C
+ 75 C
MKP DC Link - Resin Top
Bulk
Brand: TDK
Diameter: 116 mm
Lead Diameter: 14 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 4
Subcategory: Capacitors
Type: Power Electronic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532290040
TARIC:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,790.28 ₹9,47,416.80
120 Quote

Similar Products