940 uF Film Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors Modular DCR HF 940F - 1250V - 180A
This product may require additional documentation to export from the United States.
12In Stock
₹40,377.11
₹39,969.16
Min.: 1
Mult.: 1
940 uF 1.25 kVDC Screw Polypropylene (PP) 205 mm (8.071 in) 90 mm (3.54 in) Film Capacitor 10 % 8 Pin 170 mm (6.693 in) - 40 C + 75 C B25647 Bulk
TDK Film Capacitors 940uF +-10% 900V PEC MKP DC 55In Stock
₹13,477.83
₹11,408.43
₹11,256.52
Min.: 1
Mult.: 1
940 uF 900 VDC Screw Polypropylene (PP) 32 mm (1.26 in) Power Film Capacitor 4 kVAC 10 % 2 Pin 1.1 mOhms 176 mm (6.929 in) - 40 C + 85 C B25696H - MKP DC High Frequency Bulk
TDK Film Capacitors 940 uF, 1100 V and MKP DC
64Expected 23-11-2026
₹17,992.09
₹15,437.35
₹14,942.46
Min.: 1
Mult.: 1
940 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 50 mm (1.969 in) 173 mm (6.811 in) DC Link Film Capacitors 10 % 2 Pin 1.2 mOhms - 55 C + 75 C MKP DC Link Bulk
Knowles / Illinois Capacitor Film Capacitors 940uF 1100V 10% Non-Stocked Lead-Time 20 Weeks
₹18,281.58
₹17,624.26
Min.: 24
Mult.: 1
940 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 162 mm (6.378 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.9 mOhms - 40 C + 85 C 947D Bulk