950 uF Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 1500VDC 950uF 85C 10% Diam= 136mm 27In Stock
Min.: 1
Mult.: 1

950 uF 1.5 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) 232 mm (9.134 in) DC Link Film Capacitors 10 % 2 Pin 1.15 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 950uF +-10% 900V PEC MKP DC
20Expected 07-12-2026
Min.: 1
Mult.: 1

950 uF 900 VDC Screw Power Electronic Capacitor 10 % 0.81 mOhms 160 mm (6.299 in) - 40 C + 85 C B25694 - MKP DC High Density Bulk
KEMET Film Capacitors 1300VDC 950uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 24
Mult.: 4

950 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 1.8 mOhms - 40 C + 85 C C44U-M Bulk