Reel Film Capacitors

Results: 17,758
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KYOCERA AVX Film Capacitors 50V 1000pF 5% 1206 26,415In Stock
Min.: 1
Mult.: 1
: 3,500

1 nF 50 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors MKT 1822 3.3NF +/-10% 1000V= 1,083In Stock
Min.: 1
Mult.: 1
: 750

3.3 nF 1 kVDC Radial Polyester General Film Capacitors 220 VAC 10 % - 55 C + 100 C MKT1822 Reel, Cut Tape
KYOCERA AVX Film Capacitors 100V 0.1uF 5% 1812 6,358In Stock
11,900Expected 12-04-2027
Min.: 1
Mult.: 1
: 700

100 nF 100 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 63 VAC 5 % 2 Pin 3 mm (0.118 in) 1812 (4532 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 0.01uF 5% 1206 4,472In Stock
Min.: 1
Mult.: 1
Max.: 7,000
: 3,500

10 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 1.15 mm (0.045 in) 1206 (3216 metric) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 400V 0.027uF 10% 1,511In Stock
Min.: 1
Mult.: 1
: 2,800

27 nF 200 VDC SMD/SMT Polyethylene Naphthalate (PEN) Stacked Film Capacitors - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Vishay / ESTA Film Capacitors .047uF 250V 5% 674In Stock
Min.: 1
Mult.: 1
: 1,000

47 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) AC and Pulse Film Capacitors 125 VAC 5 % 2 Pin Straight + 105 C MKP383 Reel, Cut Tape
KYOCERA AVX Film Capacitors 630V 0.1uF 10% 902In Stock
Min.: 1
Mult.: 1
: 700

100 nF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 250 VAC 10 % 2 Pin 5 mm (0.197 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 630V 0.27uF 5% 596In Stock
Min.: 1
Mult.: 1
Max.: 600
: 300

270 nF 630 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) Stacked Film Capacitors 250 VAC 5 % 2 Pin 7.2 mm (0.283 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 400V 0.047uF 5% 1,549In Stock
Min.: 1
Mult.: 1
: 2,250

47 nF 400 VDC SMD/SMT Polyethylene Naphthalate (PEN) 7.2 mm (0.283 in) 6.1 mm (0.24 in) Stacked Film Capacitors 200 VAC 5 % 2 Pin 3.2 mm (0.126 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 470pF 16VDC 2% PPS FILM 0603 33,970In Stock
Min.: 1
Mult.: 1
: 4,000

470 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.056uF 50VDC 2% PPS FILM 1913 4,357In Stock
Min.: 1
Mult.: 1
: 3,000

56 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.068uF 50VDC 2% PPS FILM 1913 5,838In Stock
Min.: 1
Mult.: 1
: 3,000

68 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
TDK Film Capacitors FILM CAP MKP BOX 0.47 F 5 400Vdc LS 15mm 3,318In Stock
Min.: 1
Mult.: 1
: 700

470 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.1uF 1250volts 10% 4,934In Stock
Min.: 1
Mult.: 1
: 350

100 nF 1.25 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 500 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
KYOCERA AVX Film Capacitors 25V .10uF 5% 13,032In Stock
Min.: 1
Mult.: 1
: 2,000

100 nF 25 VDC SMD/SMT Polyethylene Naphthalate (PEN) 3.2 mm (0.126 in) 2.49 mm (0.098 in) Stacked Film Capacitors 16 VAC 5 % 2 Pin 2.31 mm (0.091 in) 1210 (3225 metric) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 63V 0.022uF 10% 4,206In Stock
Min.: 1
Mult.: 1
: 1,200

22 nF 63 VDC SMD/SMT Polyethylene Naphthalate (PEN) 4.7 mm (0.185 in) 3.2 mm (0.126 in) Stacked Film Capacitors 40 VAC 10 % 2 Pin 2 mm (0.079 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 250V 0.068uF 5% 5,618In Stock
Min.: 1
Mult.: 1
: 2,800

68 nF 250 VDC SMD/SMT Polyethylene Naphthalate (PEN) 5.8 mm (0.228 in) 5 mm (0.197 in) Stacked Film Capacitors 160 VAC 5 % 2 Pin 4 mm (0.157 in) - 55 C + 125 C CB PEN Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .068uF 100VDC 5% PPS FLM 2416 1,918In Stock
Min.: 1
Mult.: 1
: 2,000

68 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 3.2 mm (0.126 in) 2416 (6041 metric) ECHU(C) Reel, Cut Tape, MouseReel
TDK Film Capacitors FILM CAP MKP BOX 3.3NF 5% 2000Vdc LS 22.5mm 2,407In Stock
Min.: 1
Mult.: 1
: 700

3.3 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 1 kVAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
Rubycon Film Capacitors 2012 35VDC 0.1uF 10% 3,000In Stock
3,000Expected 15-02-2027
Min.: 1
Mult.: 1
: 3,000

100 nF 35 VDC SMD/SMT Polymer 2 mm (0.079 in) 1.25 mm (0.049 in) Multi-Layer Capacitors 10 % 2 Pin 0.8 mm (0.031 in) - 55 C + 125 C MF Reel, Cut Tape
Vishay / BC Components Film Capacitors .3uF 5% 250volts 1,235In Stock
Min.: 1
Mult.: 1
: 650

300 nF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) - 55 C + 105 C BFC2479 Reel, Cut Tape
Panasonic Industry Film Capacitors 3300pF 16VDC 5% PPS FILM 0805 11,052In Stock
Min.: 1
Mult.: 1
: 3,000

3.3 nF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 0.12uF 50VDC 5% PPS FILM 2416 4,643In Stock
Min.: 1
Mult.: 1
: 3,000

120 nF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors .01uF 100VDC 2% PPS FLM 1913 4,058In Stock
Min.: 1
Mult.: 1
: 3,000

10 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.4 mm (0.055 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
TDK Film Capacitors FILM CAP MKP BOX 47NF 5% 700Vac LS 15mm 6,002In Stock
Min.: 1
Mult.: 1
: 700

47 nF 1.3 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Reel, Cut Tape