Tube Film Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 195uF 1500 Volts 10% Female 85x120 50In Stock
Min.: 1
Mult.: 1

195 uF 1.5 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 120 mm (4.724 in) DC Link Film Capacitors 10 % 2 Pin 2.2 mOhms Insert Threaded - 40 C + 85 C MKP 6 Tube
KYOCERA AVX Film Capacitors 75V 33uF 162In Stock
Min.: 1
Mult.: 1

33 uF 75 VDC Radial Polyester 27.5 mm (1.083 in) 31.1 mm (1.224 in) 22.4 mm (0.882 in) Power Factor Correction Film Capacitors 45 VAC 10 % 2 Pin 3 mOhms 13 mm (0.512 in) Straight - 55 C + 105 C FFB Tube
KEMET Film Capacitors 4.7 F DC 10V Non-Stocked Lead-Time 27 Weeks
Min.: 350
Mult.: 350

4.7 uF 100 VDC DIP Polyester 10 mm (0.394 in) 13.5 mm (0.531 in) 12.2 mm (0.48 in) General Film Capacitors 63 VAC 10 % 6 Pin 6 mOhms 5.75 mm (0.226 in) DIL-6 Straight - 55 C + 125 C F15 Tube
KEMET Film Capacitors 100volts 5.6uF 10% LS 10mm Non-Stocked
Min.: 1
Mult.: 1

5.6 uF 100 VDC SMD/SMT Polyester 10 mm (0.394 in) SMD Film Capacitors 63 VAC 10 % 10 Pin - 55 C + 100 C MDS Tube
KEMET Film Capacitors 400volts 0.33uF 10% LS 15mm Non-Stocked Lead-Time 46 Weeks
Min.: 390
Mult.: 390

0.33 uF 400 VDC SMD/SMT Polyester 15 mm (0.591 in) SMD Film Capacitors 200 VAC 10 % 8 Pin - 55 C + 100 C MDS Tube
KEMET Film Capacitors 630Volts 0.68uF 85deg C 5% Non-Stocked Lead-Time 34 Weeks
Min.: 1,440
Mult.: 480

0.68 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) General Film Capacitors 400 VAC 5 % 2 Pin 7 mOhms 25 mm (0.984 in) Straight - 55 C + 110 C R76 Tube