Metallized Polyester Film Capacitors

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 10uF 250V 10% 339In Stock
400Expected 10-08-2026
Min.: 1
Mult.: 1

10 uF 250 VDC Axial Polyester 46.5 mm (1.831 in) General Film Capacitors 160 VAC 10 % 2 Pin - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.001uF 630V 10% 4,622In Stock
Min.: 1
Mult.: 1

1 nF 630 VDC Axial Polyester 11.5 mm (0.453 in) General Film Capacitors 220 VAC 10 % 2 Pin - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.15uF 250V 10% 9,250In Stock
Min.: 1
Mult.: 1

150 nF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 10 % 2 Pin 13 mm (0.512 in) - 55 C + 125 C MSR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.01uF 400V 10% 23,356In Stock
Min.: 1
Mult.: 1

10 nF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.3 mm (0.169 in) General Film Capacitors 200 VAC 10 % 2 Pin 7.4 mm (0.291 in) - 40 C + 105 C MMR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.022uF 10% tol FILM 3,989In Stock
Min.: 1
Mult.: 1

22 nF 1 kVDC Axial Polyester 20.5 mm (0.807 in) General Film Capacitors 250 VAC 10 % 2 Pin - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 400V 10% 7,351In Stock
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 6.3 mm (0.248 in) General Film Capacitors 200 VAC 10 % 2 Pin 12 mm (0.472 in) - 40 C + 105 C MMR Bulk
Knowles / Illinois Capacitor Film Capacitors 10uF 250V 20% 834In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 15.9 mm (0.626 in) General Film Capacitors 150 VAC 10 % 2 Pin 25.8 mm (1.016 in) - 40 C + 105 C MMR Bulk
Knowles / Illinois Capacitor Film Capacitors 400V .33uF 5% 721In Stock
Min.: 1
Mult.: 1

0.33 uF 400 VDC Axial Polyester 28 mm (1.102 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C 150 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.01uF 630V 10% 4,960In Stock
Min.: 1
Mult.: 1

10 nF 630 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 4.5 mm (0.177 in) General Film Capacitors 220 VAC 10 % 2 Pin 7.5 mm (0.295 in) - 40 C + 105 C MMR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.01uF 1kV 10% 2,856In Stock
Min.: 1
Mult.: 1

10 nF 1 kVDC Radial Polyester 10 mm (0.394 in) 14 mm (0.551 in) 7 mm (0.276 in) General Film Capacitors 250 VAC 10 % 2 Pin 11.5 mm (0.453 in) - 55 C + 125 C MSR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.01uF 400V 10% 3,326In Stock
Min.: 1
Mult.: 1

10 nF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10.5 mm (0.413 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 10 % 2 Pin 9 mm (0.354 in) - 55 C + 125 C MSR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.01uF 630V 10% 4,176In Stock
Min.: 1
Mult.: 1

10 nF 630 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 220 VAC 10 % 2 Pin 10 mm (0.394 in) - 55 C + 125 C MSR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.01uF 400V 10% 3,176In Stock
4,800Expected 17-08-2026
Min.: 1
Mult.: 1

10 nF 400 VDC Axial Polyester 11.5 mm (0.453 in) General Film Capacitors 200 VAC 10 % 2 Pin - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.01uF 630V 10% 1,253In Stock
1,600Expected 17-08-2026
Min.: 1
Mult.: 1

10 nF 630 VDC Axial Polyester 14 mm (0.551 in) General Film Capacitors 220 VAC 10 % 2 Pin - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 250V 10% 4,867In Stock
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.8 mm (0.228 in) General Film Capacitors 150 VAC 10 % 2 Pin 8.4 mm (0.331 in) - 40 C + 105 C MMR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 630V 10% 1,220In Stock
7,000On Order
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 6.3 mm (0.248 in) General Film Capacitors 220 VAC 10 % 2 Pin 14 mm (0.551 in) - 40 C + 105 C MMR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 100V 10% 2,384In Stock
Min.: 1
Mult.: 1

100 nF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) - 55 C + 125 C MSR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 1kV 10% 189In Stock
500Expected 21-09-2026
Min.: 1
Mult.: 1

100 nF 1 kVDC Radial Polyester 22.5 mm (0.886 in) 27 mm (1.063 in) 11.5 mm (0.453 in) General Film Capacitors 250 VAC 10 % 2 Pin 16.5 mm (0.65 in) - 55 C + 125 C MSR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 250V 10% 3,315In Stock
4,000Expected 17-08-2026
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 6.5 mm (0.256 in) General Film Capacitors 160 VAC 10 % 2 Pin 10 mm (0.394 in) - 55 C + 125 C MSR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 400V 10% 1,139In Stock
9,800On Order
Min.: 1
Mult.: 1

100 nF 400 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 7 mm (0.276 in) General Film Capacitors 200 VAC 10 % 2 Pin 12 mm (0.472 in) - 55 C + 125 C MSR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 630V 10% 2,773In Stock
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polyester 18.5 mm (0.728 in) 10 mm (0.394 in) General Film Capacitors 220 VAC 10 % 2 Pin 15.5 mm (0.61 in) - 55 C + 125 C MSR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 100V 10% 887In Stock
800Expected 17-08-2026
Min.: 1
Mult.: 1

100 nF 100 VDC Axial Polyester 11.5 mm (0.453 in) General Film Capacitors 63 VAC 10 % 2 Pin - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 1kV 10% 327In Stock
Min.: 1
Mult.: 1

100 nF 1 kVDC Axial Polyester 29 mm (1.142 in) General Film Capacitors 250 VAC 10 % 2 Pin - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 250V 10% 22In Stock
2,800Expected 04-11-2026
Min.: 1
Mult.: 1

100 nF 250 VDC Axial Polyester 14 mm (0.551 in) General Film Capacitors 160 VAC 10 % 2 Pin - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 400V 10% 1,009In Stock
1,200Expected 07-10-2026
Min.: 1
Mult.: 1

100 nF 400 VDC Axial Polyester 19 mm (0.748 in) General Film Capacitors 200 VAC 10 % 2 Pin - 40 C + 105 C MWR Bulk