7361 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 100V 20% 2824
385Expected 01-10-2026
Min.: 1
Mult.: 1

4.7 uF 100 VDC X7R 20 % 2924 7361 Standard - 55 C + 125 C General Type MLCCs MH Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 20% Tol HIGH CV
1,197Expected 12-08-2026
Min.: 1
Mult.: 1
: 400

10 uF 50 VDC X7R 20 % 2924 7361 SMD/SMT Standard - 55 C + 125 C 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) General Type MLCCs MH Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1.5uF X7R 20% Tol Non-Stocked

1.5 uF 100 VDC X7R 20 % 2924 7361 SMD/SMT Standard - 55 C + 125 C 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) General Type MLCCs MH Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 20% Tol Non-Stocked

2.2 uF 100 VDC X7R 20 % 2924 7361 SMD/SMT Standard - 55 C + 125 C 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) General Type MLCCs MH Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 20% Tol Non-Stocked

4.7 uF 50 VDC X7R 20 % 2924 7361 SMD/SMT Standard - 55 C + 125 C 7.3 mm (0.287 in) 6.1 mm (0.24 in) 3.45 mm (0.136 in) General Type MLCCs MH Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6.8uF X7R 10% Tol Non-Stocked

6.8 uF 50 VDC X7R 10 % 2924 7361 Standard + 125 C General Type MLCCs MH