+ 105 C Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 1,774
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21FS61E106KU NEW GLOBAL PN 25V 10uF X A 581-KGM21FS61E106KU 77In Stock
3,000Expected 20-01-2027
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

10 uF 25 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2.01 mm (0.079 in) 1.24 mm (0.049 in) General Type MLCCs X6S Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X6S 0603 20% 83In Stock
8,000On Order
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
47 uF 4 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs MLCC X6S Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 2.2uF X6T 0201 2m mPitch 20% 18,905In Stock
Min.: 1
Mult.: 1
: 15,000

2.2 uF 4 VDC X6T 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs CM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AS60G107MU NEW GLOBAL PN 100UF 4V 2 A 581-KGM21AS60G107MU 22In Stock
6,000On Order
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

100 uF 4 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03CS60G105MH NEW GLOBAL PN 1.0UF 4V 2 A 581-KGM03CS60G105MH 27,127In Stock
Min.: 1
Mult.: 1
: 15,000

1 uF 4 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs CM Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CS61A106MT NEW GLOBAL PN 10UF 10V 2 A 581-KGM15CS61A106MT 5,482In Stock
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

10 uF 10 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201, 220nF, 20%, X6S Dielectric Capacitor 14,397In Stock
Min.: 1
Mult.: 1
: 15,000
220 nF 4 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs X6S Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2pF X6S 0402 20% 19,700In Stock
Min.: 1
Mult.: 1
: 10,000

2.2 uF 16 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) Multilayer Ceramic Capacitors KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5V 4.3F 3 Terminal X6S 20% 8,783In Stock
Min.: 1
Mult.: 1
: 10,000

4.3 uF 2.5 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 22uF 20% X6T 2,970In Stock
Min.: 1
Mult.: 1
: 4,000

22 uF 4 VDC X6T 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM 0201, 4V, 20%, 1uF 15,000In Stock
Min.: 1
Mult.: 1
: 15,000

1 uF 4 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs X6S Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CS61C475KT NEW GLOBAL PN 16V 4.7uF A 581-KGM15CS61C475KT 405In Stock
8,000On Order
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

4.7 uF 16 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs X6S Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X6S 0805 20% HI CV 330In Stock
21,000Expected 09-10-2026
Min.: 1
Mult.: 1
: 3,000

47 uF 4 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.2 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X6S 0603 20% Medical 10,479In Stock
Min.: 1
Mult.: 1
: 4,000

4.7 uF 6.3 VDC X6S 20 % 0603 1608 SMD/SMT Flexible (Soft) - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs Medical MLAS Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X6S 0201 10% Medical 10,000In Stock
Min.: 1
Mult.: 1
: 15,000

470 nF 10 VDC X6S 10 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs Medical MLAS Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF X6S 16 VDC 201 20 % 95,245In Stock
Min.: 1
Mult.: 1
: 15,000

47 nF 16 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 15uF X6S 20% T: 1.25mm 5,214In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 10 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs C Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AS61A226MU NEW GLOBAL PN 10V 22uF 2 A 581-KGM21AS61A226MU 3,348In Stock
Min.: 1
Mult.: 1
: 3,000

22 uF 10 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs CM Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASP32MAC6337MPNDT1 614In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC X6S 20 % 1210 3225 SMD/SMT Standard - 55 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs M Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 20 VDC 10% 0805 X6S 17,821In Stock
Min.: 1
Mult.: 1
: 10,000

10 uF 20 VDC X6S 10 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4V 3.3uF X6S 20% T: 0.5mm 11,353In Stock
Min.: 1
Mult.: 1
: 10,000

3.3 uF 4 VDC X6S 20 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASA063SC6474MFNA01 1,44,269In Stock
Min.: 1
Mult.: 1
: 15,000

470 nF 4 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 4VDC X6S 100uF Tol 20% AEC-Q200 3,830In Stock
Min.: 1
Mult.: 1
: 3,000

100 uF 4 VDC X6S 20 % 0805 2012 SMD/SMT - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Multilayer Ceramic Capacitors MSAS Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 2.5VDC X6S 100uF Tol 20% AEC-Q200 5,900In Stock
Min.: 1
Mult.: 1
: 3,000

100 uF 2.5 VDC X6S 20 % 0805 2012 SMD/SMT - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Multilayer Ceramic Capacitors MSAS Reel, Cut Tape
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 2.5VDC X6S 100uF Tol 20% AEC-Q200 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

100 uF 2.5 VDC X6S 20 % 0805 2012 SMD/SMT - 55 C + 105 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) Multilayer Ceramic Capacitors MSAS Reel, Cut Tape