1.2 uF Motor Start Capacitors & Motor Run Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating DC Termination Style Life Length Width Depth Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 15 x 26 x 39.5
This item may require additional import fees and documentation. Customs delays may also occur.
213In Stock
₹384.07
₹277.07
₹239.81
₹212.10
Min.: 1
Mult.: 1
Motor Run Capacitors 1.2 uF 400 VDC Radial 300000 Hour 26 mm 39.5 mm 15 mm 35 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 11 x 20 x 32
This item may require additional import fees and documentation. Customs delays may also occur.
438In Stock
₹267.51
₹191.08
₹164.33
₹144.27
Min.: 1
Mult.: 1
Motor Run Capacitors 1.2 uF 320 VDC Radial 30000 Hour 32 mm 20 mm 11 mm 22.5 mm - 40 C + 100 C MAB Bulk