18 uF Motor Start Capacitors & Motor Run Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Termination Style Life Length Width Depth Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 18uF 5% With M8 Bolt 10K Hrs
This item may require additional import fees and documentation. Customs delays may also occur.
180In Stock
400Expected 18-12-2026
₹948.71
₹691.71
₹576.11
₹540.76
₹478.66
Min.: 1
Mult.: 1
Motor Run Capacitors 18 uF 470 VAC Quick Connect 10000 Hour 45 mm 45 mm - 25 C + 85 C C27 Bulk
Knowles / Illinois Capacitor Motor Start Capacitors & Motor Run Capacitors 18uF 660V
This item may require additional import fees and documentation. Customs delays may also occur.
20In Stock
₹4,934.64
₹3,534.02
₹3,378.29
₹3,249.32
Min.: 1
Mult.: 1
Motor Run Capacitors 18 uF 660 VAC Quick Connect 60000 Hour 99.31 mm 73.91 mm 48.51 mm 20.57 mm - 40 C + 70 C SF Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 18uF 5% With M8 Bolt 10K Hrs
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 27 Weeks
₹883.75
₹788.21
Min.: 400
Mult.: 50
Motor Run Capacitors 18 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 18uF 5% With M8 Bolt 3K Hrs
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 27 Weeks
₹910.50
₹842.66
Min.: 420
Mult.: 60
Motor Run Capacitors 18 uF 470 VAC Quick Connect 3000 Hour 40 mm 40 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 18uF 5% With M8 Bolt 3K Hrs
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 27 Weeks
₹952.53
Min.: 420
Mult.: 60
Motor Run Capacitors 18 uF 470 VAC Wire Lead 3000 Hour - 25 C + 85 C C27 Bulk