C870ZG35650ZC0J

KEMET
80-C870ZG35650ZC0J
C870ZG35650ZC0J

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 470 VAC 6.5uF 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Motor Start Capacitors & Motor Run Capacitors
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Motor Run Capacitors
6.5 uF
470 VAC
Quick Connect
- 25 C
+ 85 C
C87
Bulk
Brand: KEMET
Dielectric: Polypropylene (PP)
Product Type: Motor Capacitors
Factory Pack Quantity: 40
Subcategory: Capacitors
Tolerance: 5 %
Type: Round Metal Can, Resin-Filled
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532100000
CAHTS:
8532100000
USHTS:
8532250020
JPHTS:
8532100006
KRHTS:
8532100000
TARIC:
8532100000
BRHTS:
85321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC Motor Run Film Capacitors

KEMET AC Motor Run Film Capacitors offer a 1µF to 160µF capacitance range and a 500VAC maximum voltage rating. Depending on the model, motor-run capacitors are ideal for compressors, low-power electric motors, and single-phase motors. KEMET AC Motor Run Film Capacitors include the following series: C27, C28/4, and C87.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 320   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,260.48 ₹7,23,353.60

Similar Products