SFT37T65K291B-F

Knowles / Illinois Capacitor
598-SFT37T65K291B-F
SFT37T65K291B-F

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 65uF 370V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Motor Start Capacitors & Motor Run Capacitors
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Motor Run Capacitors
65 uF
370 VAC
Quick Connect
60000 Hour
73.91 mm
66.55 mm
66.55 mm
20.57 mm
- 40 C
+ 70 C
SF
Bulk
Brand: Knowles / Illinois Capacitor
Dielectric: Polypropylene (PP)
Number of Pins: 2 Pin
Product Type: Motor Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Type: Round Metal Can, Oil-Filled
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,863.94 ₹1,21,598.50
₹4,851.52 ₹2,42,576.00
₹4,778.91 ₹4,77,891.00
500 Quote

Similar Products