35 mm Motor Start Capacitors & Motor Run Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Termination Style Life Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 10uF 5%
This item may require additional import fees and documentation. Customs delays may also occur.
340In Stock
₹1,392.02
₹1,035.65
₹924.83
₹871.32
Min.: 1
Mult.: 1
Motor Run Capacitors 10 uF 470 VAC Wire Lead 10000 Hour 69.5 mm 35 mm 35 mm - 25 C + 85 C C28/4 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 20uF 450VDCDC Al 35x75 S2 2+2
This item may require additional import fees and documentation. Customs delays may also occur.
527In Stock
₹1,125.46
₹867.50
₹752.86
₹722.28
Min.: 1
Mult.: 1
AC and Pulse Film Capacitors 20 uF 450 VAC Quick Connect 10000 Hour 75 mm 35 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450volt 30uF 35x93mm Super MotorCap
This item may require additional import fees and documentation. Customs delays may also occur.
106In Stock
144Expected 26-10-2026
₹1,769.40
₹1,151.26
₹1,085.33
₹1,052.85
Min.: 1
Mult.: 1
Motor Run Capacitors 30 uF 450 VAC Quick Connect 93 mm 35 mm 35 mm - 25 C + 85 C B32332 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 20uF 450VDC S2 Al 35x75 VDE UL 2+2 fast on
This item may require additional import fees and documentation. Customs delays may also occur.
7In Stock
₹1,406.35
₹1,049.03
₹895.21
₹846.48
Min.: 1
Mult.: 1
AC and Pulse Film Capacitors 20 uF 450 VAC Quick Connect 10000 Hour 75 mm 35 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450VAC 35uF 35x103mm Super MotorCap
This item may require additional import fees and documentation. Customs delays may also occur.
199On Order
₹1,957.61
₹1,293.61
₹1,221.00
₹1,201.89
Min.: 1
Mult.: 1
Motor Run Capacitors 35 uF 450 VAC Quick Connect 103 mm 35 mm 35 mm - 25 C + 85 C B32332 Bulk