B32332I6406J81

TDK
871-B32332I6406J81
B32332I6406J81

Mfr.:

Description:
Motor Start Capacitors & Motor Run Capacitors 450VAC 40uF 40x103mm Super MotorCap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Motor Start Capacitors & Motor Run Capacitors
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Motor Run Capacitors
40 uF
450 VAC
Quick Connect
103 mm
40 mm
40 mm
- 25 C
+ 85 C
B32332
Bulk
Brand: TDK
Dielectric: Polypropylene (PP)
Product Type: Motor Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Tolerance: 5 %
Type: Round Metal Can, Resin-Filled
Part # Aliases: B32332I6406J 81 B32332I6406J081
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Super MotorCap™Film Capacitors

TDK Super MotorCap™ Motor Run Capacitors are constructed from metalized polypropylene film and have self-healing properties, low dissipation factor, and an overpressure disconnection device. TDK Super MotorCap™ Motor Run Capacitors, used in sine wave applications, increase energy efficiency by up to 7%, reduce motor temperature by up to 9°C, and increase motor torque.

In Stock: 144

Stock:
144
Can Dispatch Immediately
On Order:
144
Expected 01-12-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,075.13 ₹2,075.13
₹1,374.82 ₹13,748.20
₹1,300.30 ₹46,810.80
₹1,263.04 ₹1,36,408.32
₹1,153.17 ₹5,81,197.68