150 uF Niobium Oxide Capacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% ESR=7 0mOhm
4,990Expected 05-08-2027
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC 70 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 18 uA 1.604 A NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20%
Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 18 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% 2312 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 18 uA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

150 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 18 uA 574 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20%
Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 18 uA 671 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20%
Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

150 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 18 uA 612 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 150uF 20% ESR=150mOhm
Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 500
: 500

150 uF 4 VDC 150 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 12 uA 938 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 150uF 20% ESR=90mOhm
Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 500
: 500

150 uF 4 VDC 90 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 12 uA 1.211 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% ESR=1 00mOhm
Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

150 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 18 uA 1.342 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% ESR=100mOhm
Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

150 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 18 uA 1.225 A NOS Reel