22 uF 1210 Niobium Oxide Capacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20% 20% Tol .
1,398In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC 700 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 382 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% ESR=60 0mOhm
2,175In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC 600 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 2.6 uA 412 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
7,313In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 232 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20%
3,032In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 238 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 22uF 20%
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

22 uF 4 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.8 uA 232 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 232 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
Non-Stocked Lead-Time 15 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

22 uF 6.3 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 232 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20%
Non-Stocked Lead-Time 15 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

22 uF 10 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 382 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 22uF 20% 1800mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 10,000
Mult.: 2,000
: 2,000

22 uF 8 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 3.5 uA 238 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 22uF 20% 1800mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 10,000
Mult.: 2,000
: 2,000

22 uF 8 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 3.5 uA 238 mA NOS Reel