220 uF 2917 Niobium Oxide Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20%
1,535On Order
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 26.4 uA 671 mA 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20%
Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

220 uF 4 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 17.6 uA 671 mA 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20%
Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

220 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 26.4 uA 671 mA 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20%
Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

220 uF 4 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 17.6 uA 612 mA 2917 7343 2 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% ESR=100mOhm
Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

220 uF 4 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 17.6 uA 1.342 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% ESR=60m Ohm
Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

220 uF 4 VDC 60 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 17.6 uA 1.732 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% ESR=100mOhm
Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 26.4 uA 1.342 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% ESR=60mOhm
Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

220 uF 6.3 VDC 60 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 26.4 uA 1.732 A 2917 7343 2.9 mm 7.3 mm SMD/SMT 4.3 mm NOS Reel