1206 Niobium Oxide Capacitors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 10V 15uF 20% 20% Tol .
1,782In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 10 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 3 uA 212 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 6.8uF 20%
980In Stock
Min.: 1
Mult.: 1
: 2,000

6.8 uF 10 VDC 2.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.4 uA 186 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=80 0mOhm
4,424In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 6.3 VDC 800 mOhms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 335 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 4.7uF 20% 16,697In Stock
Min.: 1
Mult.: 1
: 2,000

4.7 uF 10 VDC 3.1 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1 uA 170 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20%
12,283In Stock
14,000On Order
Min.: 1
Mult.: 1
: 2,000

10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 202 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
4,015In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC 1.8 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 224 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=20 00mOhm
2,295In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 6.3 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 212 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=1000mOhm
162In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 6.3 VDC 1 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 300 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 2200mOhm
1,990In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 8 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.6 uA 202 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20%
12,646On Order
Min.: 1
Mult.: 1
: 2,000

10 uF 10 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2 uA 202 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 4.7uF 20%
5,972Expected 17-09-2026
Min.: 1
Mult.: 1
: 2,000

4.7 uF 6.3 VDC 3.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.1 uA 168 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20%
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2,000

47 uF 4 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 3.8 uA 202 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2,000

10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20%
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 8,000

10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 202 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2,000

10 uF 10 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2 uA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20%
Non-Stocked Lead-Time 17 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

10 uF 10 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2 uA 202 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 15uF 20%
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2,000

15 uF 4 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 212 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 15uF 20%
Non-Stocked Lead-Time 17 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

15 uF 4 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 212 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 15uF 20% 20% To l.
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2,000

15 uF 6.3 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.8 uA 212 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 22uF 20%
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2,000

22 uF 2.5 VDC 1.9 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.1 uA 218 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 22uF 20%
Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2,000

22 uF 4 VDC 1.9 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.8 uA 218 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
Non-Stocked Lead-Time 17 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

22 uF 6.3 VDC 1.8 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 224 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 33uF 20%
Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2,000

33 uF 2.5 VDC 1.7 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.7 uA 230 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 33uF 20%
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2,000

33 uF 4 VDC 1.7 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 230 mA NOJ Reel, Cut Tape, MouseReel