3528 Niobium Oxide Capacitors

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20%
170In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 4 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3.8 uA 252 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% ESR=60 0mOhm
2,175In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC 600 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 2.6 uA 412 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
8,659In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 232 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 1210 ESR= 1.7Ohms 20%
8,988In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 60 uA 245 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20%
108In Stock
2,000Expected 03-09-2026
Min.: 1
Mult.: 1
: 2,000

10 uF 10 VDC 2.2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2 uA 215 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 1210 ESR=1. 4Ohms 20%
2,579In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC 1.4 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 8 uA 270 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 15uF 20%
1,898In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 10 VDC 2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3 uA 226 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20%
3,347In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 238 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20% 20% Tol .
1,398In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC 700 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 382 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20%
2,637In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 6.3 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4 uA 245 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20%
2,785In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 5.6 uA 252 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% ESR=60 0mOhm
2,742In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 6.3 VDC 600 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 4 uA 412 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% ESR=500mOhm
147In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC 500 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 5.6 uA 452 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20%
Non-Stocked Lead-Time 15 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

10 uF 10 VDC 2.2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2 uA 215 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 1210 ESR= 1.4Ohms 20%
Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

100 uF 1.8 VDC 1.4 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3.6 uA 270 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 100uF 1210 ESR= 400mOhms 20%
Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

100 uF 2.5 VDC 400 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 5 uA 270 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 15uF 20%
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

15 uF 6.3 VDC 2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.8 uA 226 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 15uF 20%
Non-Stocked Lead-Time 15 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

15 uF 6.3 VDC 2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.8 uA 226 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 22uF 20%
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

22 uF 4 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.8 uA 232 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 232 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
Non-Stocked Lead-Time 15 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

22 uF 6.3 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 232 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20%
Non-Stocked Lead-Time 15 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

22 uF 10 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 382 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 33uF 20%
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

33 uF 2.5 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.7 uA 245 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 33uF 20%
Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

33 uF 4 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 245 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% 20% To l.
Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

33 uF 6.3 VDC 700 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 4 uA 382 mA NOJ Reel, Cut Tape, MouseReel