Reel Niobium Oxide Capacitors

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 10V 4.7uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Reel
₹48.63
₹46.91
Min.: 2,000
Mult.: 2,000
: 2,000
4.7 uF 10 VDC 3.1 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1 uA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 4.7uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Reel
₹51.78
Min.: 8,000
Mult.: 8,000
: 8,000
4.7 uF 10 VDC 3.1 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1 uA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 47uF 20% 20% To l.
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Reel
₹48.25
₹46.62
₹45.38
₹44.14
Min.: 2,000
Mult.: 2,000
: 2,000
47 uF 1.8 VDC 1.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.7 uA 237 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 47uF 20% 20% To l.
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Reel
₹48.25
₹46.62
₹45.38
₹44.14
Min.: 2,000
Mult.: 2,000
: 2,000
47 uF 2.5 VDC 1.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.4 uA 237 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Cut Tape
₹99.36
₹54.17
₹45.95
₹38.12
Reel
₹30.19
Min.: 1
Mult.: 1
: 2,000
47 uF 4 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 3.8 uA 202 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 6.8uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Cut Tape
₹61.15
₹41.37
₹28.18
₹23.03
Reel
₹19.39
Min.: 1
Mult.: 1
: 2,000
6.8 uF 6.3 VDC 2.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.1 uA 186 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Reel
₹23.41
₹22.55
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 10 VDC 2.2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2 uA 215 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 1210 ESR= 1.4Ohms 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Reel
₹55.22
₹54.17
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 1.8 VDC 1.4 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3.6 uA 270 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 100uF 1210 ESR= 400mOhms 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Reel
₹47.48
₹46.91
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 2.5 VDC 400 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 5 uA 270 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors OXICAP Non-Stocked Lead-Time 15 Weeks
Reel
₹56.27
₹53.12
₹50.06
Min.: 2,000
Mult.: 2,000
: 2,000
100 uF 4 VDC 1210 (3528 metric) 20 % NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 15uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Cut Tape
₹80.25
₹54.27
₹36.97
₹30.19
Reel
₹21.97
Min.: 1
Mult.: 1
: 2,000
15 uF 6.3 VDC 2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.8 uA 226 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 15uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Reel
₹21.88
₹20.64
Min.: 8,000
Mult.: 8,000
: 8,000
15 uF 6.3 VDC 2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.8 uA 226 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 15uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Cut Tape
₹85.99
₹42.80
₹38.79
₹31.91
Reel
₹26.37
Min.: 1
Mult.: 1
: 2,000
15 uF 10 VDC 2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3 uA 226 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 22uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Cut Tape
₹74.52
₹50.25
₹36.21
₹29.81
Reel
₹25.22
Min.: 1
Mult.: 1
: 2,000
22 uF 4 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.8 uA 232 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Cut Tape
₹74.52
₹50.06
₹36.11
₹29.71
Reel
₹25.22
Min.: 1
Mult.: 1
: 2,000
22 uF 6.3 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 232 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Reel
₹22.64
₹21.88
Min.: 8,000
Mult.: 8,000
: 8,000
22 uF 6.3 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 232 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Reel
₹26.94
₹25.89
Min.: 8,000
Mult.: 8,000
: 8,000
22 uF 10 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 382 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 33uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Cut Tape
₹81.21
₹54.46
₹37.17
₹30.38
Reel
₹22.93
Min.: 1
Mult.: 1
: 2,000
33 uF 2.5 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.7 uA 245 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 33uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Cut Tape
₹80.25
₹53.79
₹36.69
₹30.00
Reel
₹24.84
Min.: 1
Mult.: 1
: 2,000
33 uF 4 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 245 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% 20% To l.
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Reel
₹50.73
₹47.87
₹45.19
₹44.90
Min.: 2,000
Mult.: 2,000
: 2,000
33 uF 6.3 VDC 700 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 4 uA 382 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Reel
₹26.75
₹24.74
Min.: 8,000
Mult.: 8,000
: 8,000
33 uF 6.3 VDC 500 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 4 uA 245 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 47uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Reel
₹47.58
₹46.05
₹44.81
₹43.85
Min.: 2,000
Mult.: 2,000
: 2,000
47 uF 1.8 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.7 uA 252 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 47uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Reel
₹50.73
₹50.25
Min.: 2,000
Mult.: 2,000
: 2,000
47 uF 2.5 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.4 uA 252 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 15 Weeks
Cut Tape
₹85.03
₹57.04
₹41.08
₹33.82
Reel
₹26.37
Min.: 1
Mult.: 1
: 2,000
47 uF 4 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3.8 uA 252 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% 1210 Non-Stocked Lead-Time 15 Weeks
Cut Tape
₹80.25
₹54.17
₹39.08
₹32.20
Reel
₹27.23
Min.: 1
Mult.: 1
: 2,000
47 uF 6.3 VDC 800 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 5.6 uA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel