Capacitors Niobium Oxide Capacitors

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=80 0mOhm
This item may require additional import fees and documentation. Customs delays may also occur.
4,424In Stock
Cut Tape
₹97.45
₹57.13
₹47.67
₹38.50
Reel
₹32.48
Min.: 1
Mult.: 1
: 2,000
10 uF 6.3 VDC 800 mOhms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 335 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 6.8uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
880In Stock
Cut Tape
₹130.89
₹89.23
₹64.87
₹53.79
Reel
₹42.23
Min.: 1
Mult.: 1
: 2,000
6.8 uF 10 VDC 2.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.4 uA 186 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20% 20% Tol .
This item may require additional import fees and documentation. Customs delays may also occur.
1,388In Stock
Cut Tape
₹162.42
₹96.50
₹71.27
₹61.43
Reel
₹61.34
Min.: 1
Mult.: 1
: 2,000
22 uF 10 VDC 700 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 382 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 15uF 20% 20% Tol .
This item may require additional import fees and documentation. Customs delays may also occur.
1,532In Stock
Cut Tape
₹80.25
₹54.46
₹37.17
₹30.29
Reel
₹23.03
Min.: 1
Mult.: 1
: 2,000
15 uF 10 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 3 uA 212 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 330uF 20% 20% T ol.
This item may require additional import fees and documentation. Customs delays may also occur.
340In Stock
Cut Tape
₹184.39
₹127.07
₹108.92
₹95.16
Reel
₹79.49
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC 300 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 16.5 uA 663 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% ESR=60 0mOhm
This item may require additional import fees and documentation. Customs delays may also occur.
2,175In Stock
Cut Tape
₹150.95
₹90.48
₹60.00
₹57.32
Reel
₹57.32
Min.: 1
Mult.: 1
: 2,000
22 uF 6.3 VDC 600 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 2.6 uA 412 mA 1210 3528 1.9 mm 3.5 mm SMD/SMT 2.8 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
9,683In Stock
10,000Expected 08-07-2027
Cut Tape
₹70.70
₹33.53
₹30.29
₹24.65
Reel
₹18.44
Min.: 1
Mult.: 1
: 2,000
10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 202 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 1210 ESR= 1.7Ohms 20%
This item may require additional import fees and documentation. Customs delays may also occur.
2,131In Stock
4,000On Order
Cut Tape
₹93.63
₹45.19
₹41.08
₹34.01
₹32.01
Reel
₹32.01
Min.: 1
Mult.: 1
: 2,000
100 uF 6.3 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 60 uA 245 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
236In Stock
30,000On Order
Cut Tape
₹56.37
₹25.70
₹23.03
₹18.44
₹17.87
Reel
₹17.87
Min.: 1
Mult.: 1
: 2,000
10 uF 10 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2 uA 202 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
4,005In Stock
Cut Tape
₹71.66
₹33.92
₹30.57
₹24.94
Reel
₹21.69
Min.: 1
Mult.: 1
: 2,000
22 uF 6.3 VDC 1.8 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 224 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 4.7uF 20% 6,097In Stock
24,000Expected 19-01-2027
Cut Tape
₹61.15
₹28.28
₹25.41
₹24.65
Reel
₹18.53
Min.: 1
Mult.: 1
: 2,000
4.7 uF 10 VDC 3.1 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1 uA 170 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
108In Stock
2,000On Order
Cut Tape
₹82.16
₹40.89
₹36.97
₹30.38
Reel
₹23.41
Min.: 1
Mult.: 1
: 2,000
10 uF 10 VDC 2.2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2 uA 215 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 1210 ESR=1. 4Ohms 20%
This item may require additional import fees and documentation. Customs delays may also occur.
2,133In Stock
Cut Tape
₹85.03
₹40.99
₹37.07
₹30.57
Reel
₹28.47
Min.: 1
Mult.: 1
: 2,000
100 uF 4 VDC 1.4 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 8 uA 270 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
5,313In Stock
Cut Tape
₹78.34
₹37.83
₹34.20
₹26.94
Reel
₹25.13
Min.: 1
Mult.: 1
: 2,000
22 uF 6.3 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 232 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
1,022In Stock
2,000Expected 25-03-2027
Cut Tape
₹73.57
₹34.78
₹31.34
₹25.70
₹25.41
Reel
₹25.41
Min.: 1
Mult.: 1
: 2,000
22 uF 10 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 238 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
2,591In Stock
Cut Tape
₹62.10
₹28.76
₹25.89
₹23.03
Reel
₹23.03
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4 uA 245 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
2,485In Stock
Cut Tape
₹74.52
₹40.13
₹34.11
₹29.04
Reel
₹25.03
Min.: 1
Mult.: 1
: 2,000
47 uF 6.3 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 5.6 uA 252 mA 1210 3528 2.1 mm 3.5 mm SMD/SMT 2.8 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% 20% T ol.
This item may require additional import fees and documentation. Customs delays may also occur.
1,259In Stock
Cut Tape
₹194.90
₹132.80
₹109.87
₹99.36
Reel
₹84.36
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 26.4 uA 574 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 33uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
789In Stock
Cut Tape
₹120.38
₹92.58
₹72.23
₹65.92
Reel
₹65.35
Min.: 1
Mult.: 1
: 500
33 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 6.6 uA 514 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
241In Stock
Cut Tape
₹114.65
₹58.18
₹53.12
Reel
₹44.14
₹40.41
Min.: 1
Mult.: 1
: 500
47 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 5.7 uA 514 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 47uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
41In Stock
1,000Expected 09-09-2027
Cut Tape
₹131.85
₹81.59
₹57.80
Reel
₹52.45
₹47.96
Min.: 1
Mult.: 1
: 500
47 uF 10 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 9.4 uA 574 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 47uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
119In Stock
Cut Tape
₹133.76
₹72.13
₹66.02
₹55.51
Reel
₹45.76
Min.: 1
Mult.: 1
: 3,000
47 uF 10 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 9.4 uA 574 mA 2312 6032 2.8 mm 6 mm SMD/SMT 3.2 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 100uF 2917 ESR=4 00mOhms 20%
This item may require additional import fees and documentation. Customs delays may also occur.
111In Stock
2,000On Order
Cut Tape
₹230.25
₹155.73
₹126.11
₹116.56
Reel
₹100.32
Min.: 1
Mult.: 1
: 500
100 uF 10 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 20 uA 671 mA 2917 7343 3.1 mm 7.3 mm SMD/SMT 4.3 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=20 00mOhm
This item may require additional import fees and documentation. Customs delays may also occur.
2,115In Stock
Cut Tape
₹69.74
₹33.15
₹29.90
₹24.36
Reel
₹21.97
Min.: 1
Mult.: 1
: 2,000
10 uF 6.3 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 212 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=1000mOhm
This item may require additional import fees and documentation. Customs delays may also occur.
97In Stock
Cut Tape
₹68.79
₹57.71
₹36.40
Reel
₹36.31
Min.: 1
Mult.: 1
: 2,000
10 uF 6.3 VDC 1 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 300 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel, Cut Tape, MouseReel