1.6 mm Niobium Oxide Capacitors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Case Code - in Case Code - mm Height Length Termination Style Width Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 10V 15uF 20% 20% Tol .
This item may require additional import fees and documentation. Customs delays may also occur.
1,532In Stock
Cut Tape
₹80.25
₹54.46
₹37.17
₹30.29
Reel
₹23.03
Min.: 1
Mult.: 1
: 2,000
15 uF 10 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 3 uA 212 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 6.8uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
880In Stock
Cut Tape
₹130.89
₹89.23
₹64.87
₹53.79
Reel
₹42.23
Min.: 1
Mult.: 1
: 2,000
6.8 uF 10 VDC 2.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.4 uA 186 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=80 0mOhm
This item may require additional import fees and documentation. Customs delays may also occur.
4,424In Stock
Cut Tape
₹97.45
₹57.13
₹47.67
₹38.50
Reel
₹32.48
Min.: 1
Mult.: 1
: 2,000
10 uF 6.3 VDC 800 mOhms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 335 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
9,683In Stock
10,000Expected 08-07-2027
Cut Tape
₹70.70
₹33.53
₹30.29
₹24.65
Reel
₹18.44
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 202 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
236In Stock
30,000On Order
Cut Tape
₹56.37
₹25.70
₹23.03
₹18.44
₹17.87
Reel
₹17.87
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
10 uF 10 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2 uA 202 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
4,005In Stock
Cut Tape
₹71.66
₹33.92
₹30.57
₹24.94
Reel
₹21.69
Min.: 1
Mult.: 1
: 2,000
22 uF 6.3 VDC 1.8 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 224 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 4.7uF 20% 6,097In Stock
24,000Expected 19-01-2027
Cut Tape
₹61.15
₹28.28
₹25.41
₹24.65
Reel
₹18.53
Min.: 1
Mult.: 1
: 2,000
4.7 uF 10 VDC 3.1 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1 uA 170 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=20 00mOhm
This item may require additional import fees and documentation. Customs delays may also occur.
2,115In Stock
Cut Tape
₹69.74
₹33.15
₹29.90
₹24.36
Reel
₹21.97
Min.: 1
Mult.: 1
: 2,000
10 uF 6.3 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 212 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=1000mOhm
This item may require additional import fees and documentation. Customs delays may also occur.
97In Stock
Cut Tape
₹68.79
₹57.71
₹36.40
Reel
₹36.31
Min.: 1
Mult.: 1
: 2,000
10 uF 6.3 VDC 1 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 300 mA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 4.7uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
5,972Expected 02-11-2026
Cut Tape
₹62.10
₹28.57
₹25.70
₹21.31
Reel
₹18.44
Min.: 1
Mult.: 1
: 2,000
4.7 uF 6.3 VDC 3.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.1 uA 168 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Cut Tape
₹65.92
₹44.71
₹30.48
₹24.84
Reel
₹20.92
Min.: 1
Mult.: 1
: 2,000
10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Reel
₹20.16
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 202 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Reel
₹27.13
₹25.80
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Cut Tape
₹72.61
₹49.11
₹33.44
₹27.32
Reel
₹22.93
Min.: 1
Mult.: 1
: 2,000
10 uF 10 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2 uA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Reel
₹40.13
₹38.88
Min.: 8,000
Mult.: 8,000
: 8,000
10 uF 10 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2 uA 202 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 15uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Cut Tape
₹69.74
₹47.67
₹32.48
₹26.56
Reel
₹22.26
Min.: 1
Mult.: 1
: 2,000
15 uF 4 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 212 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 15uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Reel
₹19.20
₹18.15
Min.: 8,000
Mult.: 8,000
: 8,000
15 uF 4 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 212 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 15uF 20% 20% To l.
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Cut Tape
₹110.83
₹75.57
₹54.94
₹45.57
Reel
₹38.79
Min.: 1
Mult.: 1
: 2,000
15 uF 6.3 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.8 uA 212 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 22uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Cut Tape
₹103.18
₹69.94
₹50.92
₹42.23
Reel
₹36.97
Min.: 1
Mult.: 1
: 2,000
22 uF 2.5 VDC 1.9 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.1 uA 218 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 22uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Cut Tape
₹103.18
₹70.51
₹51.30
₹42.52
Reel
₹36.21
Min.: 1
Mult.: 1
: 2,000
22 uF 4 VDC 1.9 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.8 uA 218 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Reel
₹38.12
₹35.16
Min.: 8,000
Mult.: 8,000
: 8,000
22 uF 6.3 VDC 1.8 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 224 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 33uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Cut Tape
₹114.65
₹77.96
₹56.75
₹47.01
Reel
₹40.03
Min.: 1
Mult.: 1
: 2,000
33 uF 2.5 VDC 1.7 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.7 uA 230 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 33uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Cut Tape
₹111.78
₹76.53
₹55.60
₹46.15
Reel
₹39.27
Min.: 1
Mult.: 1
: 2,000
33 uF 4 VDC 1.7 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 230 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 33uF 20%
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 17 Weeks
Reel
₹34.30
₹33.34
Min.: 8,000
Mult.: 8,000
: 8,000
33 uF 4 VDC 1.7 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 230 mA 1206 3216 1.8 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 4.7uF 20% 1206 Non-Stocked Lead-Time 17 Weeks
Reel
₹48.63
₹46.91
Min.: 2,000
Mult.: 2,000
: 2,000
4.7 uF 10 VDC 3.1 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1 uA 1206 3216 1.6 mm 3.2 mm SMD/SMT 1.6 mm NOJ Reel