Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors SMT-AL(V-CHIP) 200In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT Aluminum Hybrid Polymer Capacitors HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 180uF 50V 20% tol POLYMER 1,928In Stock
Min.: 1
Mult.: 1

180 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.65 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 12uF 160V 20% 2,547In Stock
Min.: 1
Mult.: 1

12 uF 160 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 130 mOhms 960 mA - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 35V 20% AEC-Q200 986In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 63V 20% AEC-Q200 1,464In Stock
Min.: 1
Mult.: 1
: 1,000

10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 700 mA - 55 C + 125 C 6.3 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 22uF 50V 20% AEC-Q200 859In Stock
Min.: 1
Mult.: 1
: 1,000

22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V 20% AEC-Q200 868In Stock
Min.: 1
Mult.: 1
: 1,000

10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 500 mA - 55 C + 125 C 5 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 680uF 25V 20% POLYMER/IC 1,003In Stock
Min.: 1
Mult.: 1

680 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hour 20 % 292.56 mOhms 4.7 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 680uF 25V 20% tol POLYMER 1,050In Stock
Min.: 1
Mult.: 1

680 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hour 20 % 14 mOhms - 55 C + 125 C 10 mm Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 63V 20% POLYMER/IC 1,240In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms 2.1 A - 55 C + 125 C 8 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1500uF 16V 20% POLYMER/IC 1,887In Stock
Min.: 1
Mult.: 1

1.5 mF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hour 20 % 12 mOhms 5.6 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC 2,096In Stock
Min.: 1
Mult.: 1

220 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.62 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 120uF 50V 20% tol POLYMER 768In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 180uF 63V 20% POLYMER/IC 605In Stock
800Expected 04-01-2027
Min.: 1
Mult.: 1

180 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.55 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 35V 20% POLYMER/IC 806In Stock
4,000Expected 29-12-2026
Min.: 1
Mult.: 1

220 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hour 20 % 26 mOhms 2.95 A - 55 C + 125 C 8 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 330uF 35V 20% 664In Stock
Min.: 1
Mult.: 1

330 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hour 20 % 24 mOhms 3.4 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 50V 20% AEC-Q200 28In Stock
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 270uF 35V AEC-Q200 129In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can HZC-V AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 330uF 25V 20% AEC-Q200 482In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 100V 20%
7,540On Order
Min.: 1
Mult.: 1

47 uF 100 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 2.1 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 25V 20% tol POLYMER
7,950On Order
Min.: 1
Mult.: 1

470 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hour 20 % 18 mOhms 4.25 A - 55 C + 125 C 8 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 25V 20% AEC-Q200
893Expected 28-12-2026
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC SMD/SMT 7 mm (0.276 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 50V AEC-Q200
500Expected 09-11-2026
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Can HZC-V AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC
434Expected 30-09-2026
Min.: 1
Mult.: 1

220 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms - 55 C + 125 C 10 mm Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14,000
Mult.: 3,500
: 3,500

10 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms - 55 C + 105 C Molded XMPL Reel