Nichicon Aluminium Organic Polymer Capacitors

Results: 2,521
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16volts 82uF AEC-Q200 1,794In Stock
Min.: 1
Mult.: 1
: 900

82 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 12uF 105C AEC-Q200 1,558In Stock
Min.: 1
Mult.: 1
: 1,000

12 uF 50 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hour 20 % 55 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 56uF 105C AEC-Q200 959In Stock
Min.: 1
Mult.: 1
: 400

56 uF 50 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 56uF 35V 20% AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 500

56 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % 31 mOhms 1.9 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 33uF 20% 3,984In Stock
Min.: 1
Mult.: 1

33 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 15uF 25 Volts 20% 2,727In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 25 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 33UF 63V 20% 1,050In Stock
Min.: 1
Mult.: 1
: 1,000

33 uF 63 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 26 mOhms 2.3 A - 55 C + 105 C 8 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1200UF 2.5V 20% 3,971In Stock
Min.: 1
Mult.: 1
: 2,000

1.2 mF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25V 82uF 105C AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

82 uF 25 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 47 mOhms 1.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% Aluminum Capacitor 1,190In Stock
Min.: 1
Mult.: 1
: 1,000

560 uF 10 VDC Radial 9 mm (0.354 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 1,582In Stock
Min.: 1
Mult.: 1
: 900

330 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.39 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330UF 25V 20% 648In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can RNU Ammo Pack

Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 1,320In Stock
Min.: 1
Mult.: 1
: 500

150 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 27 mOhms 1.4 A - 55 C + 150 C 8 mm Can GYD AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 220UF 16V ESR=30 1,394In Stock
Min.: 1
Mult.: 1
: 1,000

220 uF 16 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.1 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10 volts 33uF AEC-Q200 3,176In Stock
Min.: 1
Mult.: 1
: 1,000

33 uF 10 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.3 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 33uF 50V 20% AEC-Q200 1,420In Stock
Min.: 1
Mult.: 1
: 500

33 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % 36 mOhms - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% 5,810In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.3 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 1,457In Stock
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.7 A - 55 C + 125 C 8 mm Can GYA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 1,757In Stock
Min.: 1
Mult.: 1
: 500

56 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 2.3 A - 55 C + 135 C 10 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 820uF 105C AEC-Q200 1,200In Stock
Min.: 1
Mult.: 1
: 400

820 uF 16 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470UF 16V ESR=17 785In Stock
Min.: 1
Mult.: 1
: 500

470 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 4000 Hour 20 % 34 mOhms 2.4 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 270uf 20% chip type, polymer, long life. 1,000In Stock
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 20000 Hour 20 % 20 mOhms 3.6 A - 55 C + 105 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25volts 10uF AEC-Q200 1,725In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25volts 56uF AEC-Q200 962In Stock
Min.: 1
Mult.: 1

56 uF 25 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 994In Stock
Min.: 1
Mult.: 1
: 1,000

1.2 mF 6.3 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 8 mm Can Ammo Pack