Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,764
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1

Radial 18 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 7 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Taping 994In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 18 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 7 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Cutting 183In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Taping 977In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting 189In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 8 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms THT 349In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 11.9 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Taping 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Taping 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA 347In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm 488In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 8 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 15mohm 671In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 12 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 82uF ESR 45mohm 397In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 6 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm 1,751In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Radial 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 5.5 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 803In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 13 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm 550In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 1,022In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 2,059In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1,857In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 427In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1,695In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volt 330uF 25mohm 10x8mm OSCON 439In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 8 mm Bulk
Panasonic Tantalum Capacitors - Polymer 6.3volt 470uF 35mohm 734338 POSCAP 1,042In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel