Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,764
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm 1,943In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Leaded 206In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 72 VDC - 55 C + 125 C 980 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Reel 196In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 72 VDC - 55 C + 125 C 980 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 12uF 20% THT 340mA Halogen Free 231In Stock
Min.: 1
Mult.: 1

Radial 12 uF 20 % 80 VDC - 55 C + 105 C 60 mOhms 7 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 12uF 20% Lead Terminal Taping 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 12 uF 20 % 80 VDC - 55 C + 125 C 60 mOhms 7 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping 989In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 8 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 27 uF 20 % 80 VDC - 55 C + 125 C 55 mOhms 8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Cutting 166In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Taping 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 33 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 240In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 10uF 25volt 6,417In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 10 uF 20 % 25 VDC - 40 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 16volt 3,510In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 22 uF 20 % 16 VDC - 40 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 4volt 261In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 100 uF 20 % 4 VDC - 40 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 22uF ESR 50mohm 298In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 8 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm 826In Stock
Min.: 1
Mult.: 1

Radial 6.8 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 6 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 25volts 6.8uF ESR 80mohm 1,082In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 6.8 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35volt 8.2uF 70mOhm 8x7mm OS-CON 792In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 8.2 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 330uF ESR 40mohm 378In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 5mohm 2,293In Stock
4,000Expected 04-05-2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x12.6mm OS-CON 45In Stock
800Expected 22-07-2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 18 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 12.6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% 40mOhms SMD 5In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 18 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 120uF ESR 35mohm 310In Stock
1,000Expected 04-05-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 150uF ESR 30mohm 512In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 7.9 mm Reel, Cut Tape, MouseReel