Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 20volts 33uF ESR 45mohm 2,705In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 47uF ESR 45mohm 18In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 68uF ESR 40mohm 1,741In Stock
1,500Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20v 22uf 6.3x5.9mm 296In Stock
1,000Expected 16-07-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 35 mOhms 5.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20volts 47uF 25mohm 8x7mm OSCON 936In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 33 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 120uF ESR 25mohm 6In Stock
34,960Expected 30-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volts 180uF ESR 25mohm 160In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20volt 33uF 27mOhms 5x4.5mm OS-CON 726In Stock
2,500Expected 22-04-2026
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 105 C 27 mOhms 4.4 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20VDC 470uF 20% 5850mA 48In Stock
800On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 20 VDC - 55 C + 105 C 10 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 150uF OSCON Polymer 31In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20VDC 470uF OSCON Polymer 64In Stock
2,800On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 20 VDC - 55 C + 125 C 14 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 680uF OSCON Polymer 51In Stock
1,200Expected 11-05-2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 20 VDC - 55 C + 125 C 12 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20VDC, 22uF, 60mOhm 837In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20VDC 390uF 20% 4950mA 14mOhm 349In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 390 uF 20 % 20 VDC - 55 C + 105 C 14 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 20VDC 560uF 20% 5400mA 12mOhm 846In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 20 VDC - 55 C + 105 C 12 mOhms 12.6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 100uf 25volts 3.2A OS-CON Polymer 586In Stock
1,000Expected 01-07-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uf 25volts 4.65A OS-CON Polymer 36In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 27uf 25volts 2.45A OS-CON Polymer 129In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 27 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 5.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON Polymer 647In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 10uF 65mohm 6.3x6mm OSCON 871In Stock
3,000Expected 12-03-2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 65 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 82uF 28mohm 10x12.7mm OSCON 2In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 28 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 330uF ESR 14mohm 169In Stock
13,600On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 56uF ESR 30mohm 726In Stock
9,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 82uF ESR 28mohm 117In Stock
5,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uf 25volts OS-CON Polymer 1,052In Stock
1,500Expected 01-06-2026
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 35 mOhms 5.9 mm Reel, Cut Tape